Part Details for RR0510R240D by Susumu Co Ltd
Overview of RR0510R240D by Susumu Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RR0510R240D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-RR0510R240D
|
Sensible Micro Corporation | Res Chip 0402 1/16W 1% Tfr Film 24 Ohm RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 7032 |
|
$0.0080 | RFQ |
Part Details for RR0510R240D
RR0510R240D CAD Models
RR0510R240D Part Data Attributes:
|
RR0510R240D
Susumu Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RR0510R240D
Susumu Co Ltd
RESISTOR, METAL FILM, 0.0625 W, 0.5 %, 100 ppm, 24 ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUSUMU CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH-PRECISION | |
JESD-609 Code | e3 | |
Manufacturer Series | RR | |
Mounting Feature | SURFACE MOUNT | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 24 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 25 V |