Part Details for RR0510P-3011-D by Susumu Co Ltd
Results Overview of RR0510P-3011-D by Susumu Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RR0510P-3011-D Information
RR0510P-3011-D by Susumu Co Ltd is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
75160-301-10LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, through hole, single Row,10 position, 2.54mm pitch | |
10114830-11105LF | Amphenol Communications Solutions | 1.25mm Wire to Board Wafer, Right Angle, Surface Mount, 5 Positions | |
51730-117LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 3P 24S 3P Right Angle Header. |
Price & Stock for RR0510P-3011-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28K4311
|
Newark | Resistor, metal Film,3.01Kohms,25Wv,.5+/-% Tol,-25,25Ppm-Tc,0402-Case |Susumu RR0510P-3011-D RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0150 / $0.0210 | Buy Now |
DISTI #
408-RR0510P-3011-DCT-ND
|
DigiKey | RES SMD 3.01KOHM 0.5% 1/16W 0402 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10000 In Stock |
|
$0.0116 / $0.1000 | Buy Now |
DISTI #
754-RR0510P-3011D
|
Mouser Electronics | Thin Film Resistors - SMD 1/16W 3.01Kohm 0.5% 25ppm RoHS: Compliant | 6883 |
|
$0.0110 / $0.1000 | Buy Now |
|
Future Electronics | Res SMD 3.01 Kohm 0.5% 1/16W 0402 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks Container: Reel |
0 Reel |
|
$0.0112 / $0.0119 | Buy Now |
|
Perfect Parts Corporation | 21952 |
|
RFQ |
Part Details for RR0510P-3011-D
RR0510P-3011-D CAD Models
RR0510P-3011-D Part Data Attributes
|
RR0510P-3011-D
Susumu Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RR0510P-3011-D
Susumu Co Ltd
Fixed Resistor, Metal Film, 0.0625W, 3010ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SUSUMU CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 3010 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 25 V |
Alternate Parts for RR0510P-3011-D
This table gives cross-reference parts and alternative options found for RR0510P-3011-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RR0510P-3011-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TNPW04023011DT9RT7 | Vishay Dale | Check for Price | RESISTOR, THIN FILM, 0.062 W, 0.5 %, 25 ppm, 3010 ohm, SURFACE MOUNT, 0402, CHIP | RR0510P-3011-D vs TNPW04023011DT9RT7 |
TC0225D3011BE | Uniohm Corp | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 3010ohm, 25V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | RR0510P-3011-D vs TC0225D3011BE |
TC0225D3011CE | Uniohm Corp | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 3010ohm, 25V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | RR0510P-3011-D vs TC0225D3011CE |
WF04U3011DT | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 3010ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | RR0510P-3011-D vs WF04U3011DT |
RR0510P3011D-C | Thin Film Technology Corp (TFT) | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 3010ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | RR0510P-3011-D vs RR0510P3011D-C |
TNPW04023011DT9RT7 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.063W, 3010ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RR0510P-3011-D vs TNPW04023011DT9RT7 |
TPI-0402-3011D | International Manufacturing Services Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 3010ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | RR0510P-3011-D vs TPI-0402-3011D |