Part Details for RR0306P-132-D by Susumu Co Ltd
Overview of RR0306P-132-D by Susumu Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RR0306P-132-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
408-RR0306P-132-DCT-ND
|
DigiKey | RES SMD 1.3K OHM 0.5% 1/20W 0201 Min Qty: 1 Lead time: 42 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10000 In Stock |
|
$0.0454 / $0.1900 | Buy Now |
DISTI #
754-RR0306P-132D
|
Mouser Electronics | Thin Film Resistors - SMD 1/20W 1.3Kohm 0.5% 25ppm RoHS: Compliant | 3860 |
|
$0.0430 / $0.1900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 40 Weeks | 0 |
|
$0.0467 | Buy Now |
Part Details for RR0306P-132-D
RR0306P-132-D CAD Models
RR0306P-132-D Part Data Attributes
|
RR0306P-132-D
Susumu Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RR0306P-132-D
Susumu Co Ltd
Fixed Resistor, Metal Film, 0.05W, 1300ohm, 15V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SUSUMU CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Resistance | 1300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 15 V |
Alternate Parts for RR0306P-132-D
This table gives cross-reference parts and alternative options found for RR0306P-132-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RR0306P-132-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN731HTTB1301D25 | RES,SMT,THIN FILM,1.3K OHMS,15WV,.5% +/-TOL,-25,25PPM TC,0201 CASE | KOA Corporation | RR0306P-132-D vs RN731HTTB1301D25 |
PCF-W0201-03-1301-D-P-LT | Fixed Resistor, Thin Film, 0.05W, 1300ohm, 15V, 0.5% +/-Tol, -25,25ppm/Cel, 0201, | TT Electronics Resistors | RR0306P-132-D vs PCF-W0201-03-1301-D-P-LT |
RNC05T91.3K0.5%R | Fixed Resistor, Thin Film, 0.05W, 1300ohm, 15V, 0.5% +/-Tol, -25,25ppm/Cel, 0201, | SEI Stackpole Electronics Inc | RR0306P-132-D vs RNC05T91.3K0.5%R |