Part Details for RR02J20KTB by TE Connectivity
Overview of RR02J20KTB by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RR02J20KTB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ7349
|
Newark | Res, 20K, 2W, Axial, Metal Film Rohs Compliant: Yes |Neohm Te Connectivity RR02J20KTB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 280 |
|
$0.0550 / $0.3950 | Buy Now |
DISTI #
21R3253
|
Newark | Rr02 5 20K Ammo Rohs Compliant: Yes |Neohm Te Connectivity RR02J20KTB RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0480 / $0.0540 | Buy Now |
DISTI #
A138290CT-ND
|
DigiKey | RES 20K OHM 5% 2W AXIAL Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
5189 In Stock |
|
$0.0397 / $0.3800 | Buy Now |
DISTI #
279-RR02J20KTB
|
Mouser Electronics | Metal Film Resistors - Through Hole RR02 5% 20K AMMO RoHS: Compliant | 3091 |
|
$0.0390 / $0.3800 | Buy Now |
|
Onlinecomponents.com | Metal Film Power Resistors - 20 Kohm (+/-) 5% - 2W - 500V - 330ppm/°C - Through Hole - 9mm x 3.5mm dia RoHS: Compliant | 0 |
|
$0.0337 / $0.0604 | Buy Now |
DISTI #
1-1879353-7
|
Avnet Abacus | Resistor, 20 kOhm, � 5%, 2 W, Axial Leaded, Metal Film, Power (Alt: 1-1879353-7) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Metal Film Power Resistors - 20 Kohm (+/-) 5% - 2W - 500V - 330ppm/°C - Through Hole - 9mm x 3.5mm dia RoHS: Compliant | 0 |
|
$0.0337 / $0.0604 | Buy Now |
Part Details for RR02J20KTB
RR02J20KTB CAD Models
RR02J20KTB Part Data Attributes
|
RR02J20KTB
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RR02J20KTB
TE Connectivity
Fixed Resistor, Metal Film, 2W, 20000ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS COMPONENTS | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | TE Connectivity | |
JESD-609 Code | e3 | |
Manufacturer Series | RR | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 20000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |