There are no models available for this part yet.
Overview of RR02F1K0TB by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for RR02F1K0TB by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
41-RR02F1K0TB-ND
|
DigiKey | RR02 1% 1K0 AMMO Min Qty: 2000 Lead time: 14 Weeks Container: Box | Temporarily Out of Stock |
|
$0.0920 | Buy Now | |
DISTI #
6-1879353-1
|
Avnet Americas | Resistor, 1 kOhm, ± 1%, 2 W, Axial Leaded, Metal Film, Power - Bulk (Alt: 6-1879353-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 11 Weeks, 2 Days Container: Bulk | 0 |
|
RFQ | ||
Onlinecomponents.com | Metal Film Power Resistors - 1 Kohm (+/-) 1% - 2W - 500V - 330ppm/°C - Through Hole - 9mm x 3.5mm dia RoHS: Compliant | 0 |
|
$0.0550 / $0.0816 | Buy Now | ||
DISTI #
6-1879353-1
|
Avnet Abacus | Resistor, 1 kOhm, � 1%, 2 W, Axial Leaded, Metal Film, Power (Alt: 6-1879353-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | Metal Film Power Resistors - 1 Kohm (+/-) 1% - 2W - 500V - 330ppm/°C - Through Hole - 9mm x 3.5mm dia RoHS: Compliant | 0 |
|
$0.0550 / $0.0816 | Buy Now |
CAD Models for RR02F1K0TB by TE Connectivity
Part Data Attributes for RR02F1K0TB by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
Axial,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.90
|
Factory Lead Time
|
11 Weeks, 2 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Additional Feature
|
RATED AC VOLTAGE (V): 500
|
Construction
|
Tubular
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.8 mm
|
Lead Length
|
30 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
235 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
3.5 mm
|
Package Length
|
9 mm
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
AMMO PACK
|
Physical Dimension
|
9mm x 3.5mm
|
Rated Power Dissipation (P)
|
2 W
|
Rated Temperature
|
70 °C
|
Resistance
|
1000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
300 ppm/°C
|
Terminal Finish
|
TIN
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
500 V
|
Related Parts for RR02F1K0TB
-
RC0603FR-10100RLFixed Resistors
-
C0603C820J5GACTUFixed Capacitors
-
CD1408-FU1600Rectifier Diodes
-
ESD5B5.0ST5GTransient Suppressors
-
STM32F429IGT6Microcontrollers
-
ADP3331ARTZ-REEL7Linear Regulator ICs
-
MMBT2222ALT1Small Signal Bipolar Transistors
-
LNK304DGSwitching Regulator or Controllers
-
LMV321AP5XOperational Amplifiers