RR02F137RTB
TE Connectivity
Description: Fixed Resistor, Metal Film, 2W, 137ohm, 500V, 1% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT

Overview of RR02F137RTB by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

Price & Stock for RR02F137RTB by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 96X2619
Newark Rr02 1% 137R Ammo |Neohm Te Connectivity RR02F137RTB RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 5,000 $0.0780
$0.0780 Buy Now
DISTI # A138250CT-ND
DigiKey RES 137 OHM 1% 2W AXIAL Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Box (TB) 3071
In Stock
  • 1 $0.4600
  • 10 $0.3350
  • 25 $0.2684
  • 50 $0.1994
  • 100 $0.1406
  • 250 $0.1252
  • 500 $0.1073
  • 1,000 $0.0818
  • 2,000 $0.0767
  • 5,000 $0.0690
  • 10,000 $0.0675
  • 25,000 $0.0652
  • 50,000 $0.0639
  • 100,000 $0.0633
$0.0633 / $0.4600 Buy Now
DISTI # 5-1879353-9
Avnet Americas Resistor, 137 Ohm, ± 1%, 2 W, Axial Leaded, Metal Film, Power - Tape and Reel (Alt: 5-1879353-9) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 11 Weeks, 2 Days Container: Reel 0
  • 5,000 $0.0698
  • 7,000 $0.0668
  • 12,000 $0.0638
$0.0638 / $0.0698 Buy Now
DISTI # 279-RR02F137RTB
Mouser Electronics Metal Film Resistors - Through Hole RR02 1% 137R Ammo RoHS: Compliant 2817
  • 1 $0.4600
  • 10 $0.2000
  • 100 $0.1080
  • 1,000 $0.0810
  • 2,000 $0.0690
  • 10,000 $0.0670
  • 25,000 $0.0650
  • 50,000 $0.0630
$0.0630 / $0.4600 Buy Now
Onlinecomponents.com Metal Film Power Resistors - 137 ohm (+/-) 1% - 2W - 500V - 330ppm/°C - Through Hole - 9mm x 3.5mm dia RoHS: Compliant 0
  • 1,000 $0.0860
  • 3,000 $0.0805
  • 5,000 $0.0768
  • 8,000 $0.0756
  • 25,000 $0.0713
  • 50,000 $0.0687
  • 100,000 $0.0631
  • 150,000 $0.0621
$0.0621 / $0.0860 Buy Now
DISTI # 5-1879353-9
Avnet Abacus Resistor, 137 Ohm, � 1%, 2 W, Axial Leaded, Metal Film, Power (Alt: 5-1879353-9) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics Metal Film Power Resistors - 137 ohm (+/-) 1% - 2W - 500V - 330ppm/°C - Through Hole - 9mm x 3.5mm dia RoHS: Compliant 0
  • 1,000 $0.0860
  • 3,000 $0.0805
  • 5,000 $0.0768
  • 8,000 $0.0756
  • 25,000 $0.0713
  • 50,000 $0.0687
  • 100,000 $0.0631
  • 150,000 $0.0621
$0.0621 / $0.0860 Buy Now

CAD Models for RR02F137RTB by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RR02F137RTB by TE Connectivity

RR02F137RTB
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
AXIAL LEADED, ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.90
Factory Lead Time
11 Weeks, 2 Days
Samacsys Manufacturer
TE Connectivity
Additional Feature
RATED AC VOLTAGE (V): 500
Construction
Tubular
Lead Diameter
0.8 mm
Lead Length
30 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
235 °C
Operating Temperature-Min
-55 °C
Package Diameter
3.5 mm
Package Length
9 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
AMMO PACK
Physical Dimension
9mm x 3.5mm
Rated Power Dissipation (P)
2 W
Rated Temperature
70 °C
Resistance
137 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
300 ppm/°C
Terminal Shape
WIRE
Tolerance
1%
Working Voltage
500 V
Want to compare parts?
  1. RR02F137RTB
    TE Connectivity
    Fixed Resistor, Metal Film, 2W, 137ohm, 500V, 1% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
    VS

Related Parts for RR02F137RTB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RR02F137RTB by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RR02F137RTB by TE Connectivity

Select Manufacturer
Which Manufacturer of RR02F137RTB would you like to use for your alert(s)?
  • Please alert me when RR02F137RTB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RR02F137RTB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RR02F137RTB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RR02F137RTB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RR02F137RTB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RR02F137RTB by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: