Part Details for RR01J150RTB by TE Connectivity
Overview of RR01J150RTB by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for RR01J150RTB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23R0842
|
Newark | Rr01 5% 150R Ammo |Neohm Te Connectivity RR01J150RTB RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0410 | Buy Now |
DISTI #
A138121CT-ND
|
DigiKey | RES 150 OHM 5% 1W AXIAL Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
25008 In Stock |
|
$0.0330 / $0.2400 | Buy Now |
DISTI #
6-1879350-9
|
Avnet Americas | Res Metal Film 150 Ohm 5% 1W ?300ppm/?C Conformal AXL Thru-Hole Ammo Pack - Tape and Reel (Alt: 6-1879350-9) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 2 Days Container: Reel | 0 |
|
$0.0333 / $0.0364 | Buy Now |
DISTI #
279-RR01J150RTB
|
Mouser Electronics | Metal Film Resistors - Through Hole RR01 5% 150R AMMO RoHS: Compliant | 13344 |
|
$0.0350 / $0.2400 | Buy Now |
|
Onlinecomponents.com | Metal Film Power Resistors - 150 ohm (+/-) 5% - 1W - 350V - 330ppm/°C - Through Hole - 6.8mm x 2.6mm dia RoHS: Compliant | 0 |
|
$0.0287 / $0.0400 | Buy Now |
DISTI #
6-1879350-9
|
Avnet Abacus | Resistor Power Metal Film 150 Ohm 5% 1W �300ppm/�C Conformal Axial Leaded Ammo Pack (Alt: 6-1879350-9) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Metal Film Power Resistors - 150 ohm (+/-) 5% - 1W - 350V - 330ppm/°C - Through Hole - 6.8mm x 2.6mm dia RoHS: Compliant | 0 |
|
$0.0287 / $0.0400 | Buy Now |
Part Details for RR01J150RTB
RR01J150RTB CAD Models
RR01J150RTB Part Data Attributes
|
RR01J150RTB
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RR01J150RTB
TE Connectivity
Fixed Resistor, Metal Film, 1W, 150ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS COMPONENTS | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 11 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
JESD-609 Code | e3 | |
Manufacturer Series | RR | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 150 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |