Part Details for RR-S4WW-20PA-R1 by Cooler Master Technology Inc
Overview of RR-S4WW-20PA-R1 by Cooler Master Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7283L20PA8 | Renesas Electronics Corporation | 2K x 9 DualAsync FIFO, 5.0V | |
7285L20PA | Renesas Electronics Corporation | 8K x 9 DualAsync FIFO, 5.0V | |
72V81L20PAI8 | Renesas Electronics Corporation | 512 x 9 DualAsync FIFO, 3.3V |
Price & Stock for RR-S4WW-20PA-R1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | Hyper 212 Halo White Cooler RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |