Part Details for RR-35CS by Century Spring Corp
Results Overview of RR-35CS by Century Spring Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RR-35CS Information
RR-35CS by Century Spring Corp is a Rocker Switch.
Rocker Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM5035CSQX/NOPB | Texas Instruments | PWM Controller with Integrated Half-Bridge and SyncFET Drivers 24-WQFN -40 to 125 | |
LM5035CSQ/NOPB | Texas Instruments | PWM Controller with Integrated Half-Bridge and SyncFET Drivers 24-WQFN -40 to 125 |
Price & Stock for RR-35CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2343-RR-35CS-ND
|
DigiKey | COMPRESSION STEEL 0.140" 0.750" Min Qty: 1 Lead time: 2 Weeks Container: Box MARKETPLACE PRODUCT |
158 In Stock |
|
$1.4096 / $3.2000 | Buy Now |