Part Details for RQRA-0860-0960 by Raltron Electronics Corporation
Overview of RQRA-0860-0960 by Raltron Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MQ80860-33 | Rochester Electronics LLC | 80860 - RISC Microprocessor, 64-Bit, 33.3MHz, CMOS, CQFP196 | |
MQ80860-40 | Rochester Electronics LLC | 80860 - RISC Microprocessor, 64-Bit | |
MQ80860-40/R | Rochester Electronics LLC | 80860 - RISC Microprocessor, 64-Bit |
Price & Stock for RQRA-0860-0960
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2151-RQRA-0860-0960-ND
|
DigiKey | VCO 860MHZ-960MHZ SMD .5X.5" Min Qty: 1 Lead time: 16 Weeks Container: Strip |
3 In Stock |
|
$25.0720 / $33.5000 | Buy Now |