Part Details for RQRA-0200-LPH by Raltron Electronics Corporation
Overview of RQRA-0200-LPH by Raltron Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RQRA-0200-LPH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2151-RQRA-0200-LPH-ND
|
DigiKey | VCO 200MHZ 12.7X12.7MM Min Qty: 25 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$13.1804 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$32.8500 / $35.3800 | Buy Now |
|
Ozdisan Elektronik | VCO 200MHZ 12.7X12.7MM | 0 |
|
$24.1976 / $25.8914 | RFQ |
Part Details for RQRA-0200-LPH
RQRA-0200-LPH CAD Models
RQRA-0200-LPH Part Data Attributes:
|
RQRA-0200-LPH
Raltron Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RQRA-0200-LPH
Raltron Electronics Corporation
Voltage Controlled Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALTRON ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Control Voltage-Max | 5 V | |
Control Voltage-Min | ||
Modulation Sensitivity | 0.8 MHz/V | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 16 | |
Offset Frequency | 1 kHz | |
Operating Frequency-Nom | 200 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | VOLTAGE CONTROLLED OSCILLATOR | |
Output Power | 9 dBm | |
Package Equivalence Code | LCC16,.5SQ,100 | |
Phase Noise | 105 dBc/Hz | |
Physical Dimension | 12.7mm x 12.7mm x 6.0mm | |
Supply Current-Max | 35 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES |