Part Details for RQG1003UQ-TL-E by Renesas Electronics Corporation
Overview of RQG1003UQ-TL-E by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RQG1003UQ-TL-E
RQG1003UQ-TL-E CAD Models
RQG1003UQ-TL-E Part Data Attributes:
|
RQG1003UQ-TL-E
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RQG1003UQ-TL-E
Renesas Electronics Corporation
35mA, 3.5V, NPN, SiGe, SMALL SIGNAL TRANSISTOR, 2 X 1.25 MM, 1.10 MM HEIGHT, SC-82AB, CMPAK-4
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SC-82AB | |
Package Description | 2 X 1.25 MM, 1.10 MM HEIGHT, SC-82AB, CMPAK-4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.035 A | |
Collector-Emitter Voltage-Max | 3.5 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PDSO-G4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON GERMANIUM | |
Transition Frequency-Nom (fT) | 36000 MHz |