Part Details for RQB-50Y24 by Bel Fuse
Overview of RQB-50Y24 by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for RQB-50Y24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RQB-50Y24
|
Avnet Americas | Module DC-DC 1-OUT 24V 2.08A 50W 10-Pin Quarter-Brick - Bulk (Alt: RQB-50Y24) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Container: Bulk | 0 |
|
RFQ |