Part Details for RQ73C2B383RBTD by TE Connectivity
Overview of RQ73C2B383RBTD by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RQ73C2B383RBTD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AC5929
|
Newark | Res, 383R, 0.1%, 0.4W, 1206, Thin Film, Resistance:383Ohm, Resistance Tolerance:± 0.1%, Power Rating:400Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Sulfur Resistant Rohs Compliant: Yes |Holsworthy Te Connectivity RQ73C2B383RBTD RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4110 | Buy Now |
DISTI #
97AC5930
|
Newark | Res, 383R, 0.1%, 0.4W, 1206, Thin Film, Resistance:383Ohm, Resistance Tolerance:± 0.1%, Power Rating:400Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Sulfur Resistant Rohs Compliant: Yes |Holsworthy Te Connectivity RQ73C2B383RBTD RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3400 / $0.3940 | Buy Now |
DISTI #
A140363CT-ND
|
DigiKey | RES 383 OHMS 0.1% 0.4W 1206 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
16320 In Stock |
|
$0.2746 / $0.8800 | Buy Now |
DISTI #
5-2176389-4
|
Avnet Americas | SMD Chip Resistor, 383 Ohm, ? 0.1%, 400 mW, 1206 [3216 Metric], Thin Film, Anti-Sulfur Precision - Tape and Reel (Alt: 5-2176389-4) Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 3 Days Container: Reel | 0 |
|
$0.2456 / $0.2863 | Buy Now |
DISTI #
279-RQ73C2B383RBTD
|
Mouser Electronics | Thin Film Resistors - SMD RQ 1206 383R 0.1% 10PPM 5K RL RoHS: Compliant | 0 |
|
$0.2750 | Order Now |
|
Onlinecomponents.com | RQ 1206 383R 0.1% 10PPM 5K RL RoHS: Compliant | 0 |
|
$0.2683 / $0.5619 | Buy Now |
DISTI #
5-2176389-4
|
Avnet Abacus | SMD Chip Resistor, 383 Ohm, � 0.1%, 400 mW, 1206 [3216 Metric], Thin Film, Anti-Sulfur Precision (Alt: 5-2176389-4) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RQ 1206 383R 0.1% 10PPM 5K RL RoHS: Compliant | 0 |
|
$0.2683 / $0.5619 | Buy Now |
|
Ozdisan Elektronik | RES.(3216) 1206 383 Ohms 0.1% 1/4W | 0 |
|
$0.3136 / $0.3606 | RFQ |
Part Details for RQ73C2B383RBTD
RQ73C2B383RBTD CAD Models
RQ73C2B383RBTD Part Data Attributes
|
RQ73C2B383RBTD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RQ73C2B383RBTD
TE Connectivity
Fixed Resistor, Thin Film, 0.4W, 383ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ANTI-SULFUR; PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR | |
Physical Dimension | 3.1mm x 1.55mm x .55mm | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 383 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RQ73C2B383RBTD
This table gives cross-reference parts and alternative options found for RQ73C2B383RBTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RQ73C2B383RBTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTAN1206BTT383R | Fixed Resistor, Thin Film, 0.4W, 383ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RQ73C2B383RBTD vs RTAN1206BTT383R |
AF1206AY3830B-T5 | Fixed Resistor, Thin Film, 0.4W, 383ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | RQ73C2B383RBTD vs AF1206AY3830B-T5 |
AF1206AY3830A-T5 | Fixed Resistor, Thin Film, 0.4W, 383ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | RQ73C2B383RBTD vs AF1206AY3830A-T5 |
RTAN1206AKT383R | Fixed Resistor, Thin Film, 0.4W, 383ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RQ73C2B383RBTD vs RTAN1206AKT383R |