Part Details for RQ73C2A16R9BTDF by TE Connectivity
Overview of RQ73C2A16R9BTDF by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for RQ73C2A16R9BTDF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AC7880
|
Newark | Res, 16R9, 0.1%, 0.2W, 0805, Thin Film, Resistance:16.9Ohm, Resistance Tolerance:± 0.1%, Power Rating:200Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Sulfur Resistant Rohs Compliant: Yes |Holsworthy Te Connectivity RQ73C2A16R9BTDF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 904 |
|
$0.1410 | Buy Now |
DISTI #
96AC7881
|
Newark | Res, 16R9, 0.1%, 0.2W, 0805, Thin Film, Resistance:16.9Ohm, Resistance Tolerance:± 0.1%, Power Rating:200Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Sulfur Resistant Rohs Compliant: Yes |Holsworthy Te Connectivity RQ73C2A16R9BTDF RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3810 / $0.4290 | Buy Now |
DISTI #
41-RQ73C2A16R9BTDFTR-ND
|
DigiKey | RQ 0805 16R9 0.1% 10PPM 1K RL Min Qty: 1000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4322 | Buy Now |
DISTI #
96AC7880
|
Avnet Americas | Res Precision Thin Film 16.9Ohm 0.1% 200mW 10ppm/?C 2-Pin 0805 SMD T/R - Product that comes on tape, but is not reeled (Alt: 96AC7880) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 5 Days Container: Ammo Pack | 904 Partner Stock |
|
$0.5250 / $0.9450 | Buy Now |
DISTI #
2-2176373-3
|
Avnet Americas | Res Precision Thin Film 16.9Ohm 0.1% 200mW 10ppm/?C 2-Pin 0805 SMD T/R - Tape and Reel (Alt: 2-2176373-3) Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 3 Days Container: Reel | 0 |
|
$0.2959 | Buy Now |
DISTI #
279-RQ73C2A16R9BTDF
|
Mouser Electronics | Thin Film Resistors - SMD RQ 0805 16R9 0.1% 10PPM | 0 |
|
$0.3770 / $1.0100 | Order Now |
|
Onlinecomponents.com | RQ 0805 16R9 0.1% 10PPM 1K RL RoHS: Compliant | 0 |
|
$0.2873 / $0.3972 | Buy Now |
DISTI #
58299428
|
Verical | Res Thin Film 0805 16.9 Ohm 0.1% 0.2W(1/5W) ±10ppm/C Sulfur Resistant Pad SMD Automotive Medical T/R Min Qty: 355 Package Multiple: 1 | Americas - 904 |
|
$0.2130 / $0.2210 | Buy Now |
|
Master Electronics | RQ 0805 16R9 0.1% 10PPM 1K RL RoHS: Compliant | 0 |
|
$0.2873 / $0.3972 | Buy Now |
Part Details for RQ73C2A16R9BTDF
RQ73C2A16R9BTDF CAD Models
RQ73C2A16R9BTDF Part Data Attributes
|
RQ73C2A16R9BTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RQ73C2A16R9BTDF
TE Connectivity
Fixed Resistor, Thin Film, 0.2W, 16.9ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ANTI-SULFUR; PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR | |
Physical Dimension | 2mm x 1.25mm x .5mm | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 16.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |