Part Details for RQ73C1J750RBTDF by TE Connectivity
Results Overview of RQ73C1J750RBTDF by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RQ73C1J750RBTDF Information
RQ73C1J750RBTDF by TE Connectivity is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RQ73C1J750RBTDF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AC5000
|
Newark | Res, 750R, 0.1%, 0.15W, 0603, Thin Film, Resistance:750Ohm, Resistance Tolerance:± 0.1%, Power Ra... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 854 |
|
$0.1560 | Buy Now |
DISTI #
96AC7851
|
Newark | Res, 750R, 0.1%, 0.15W, 0603, Thin Film, Resistance:750Ohm, Resistance Tolerance:± 0.1%, Power Ra... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3810 / $0.4290 | Buy Now |
DISTI #
41-RQ73C1J750RBTDFTR-ND
|
DigiKey | RQ 0603 750R 0.1% 10PPM 1K RL Min Qty: 1000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4331 | Buy Now |
DISTI #
97AC5000
|
Avnet Americas | SMD Chip Resistor, 750 Ohm, ? 0.1%, 150 mW, 0603 [1608 Metric], Thin Film, Anti-Sulfur Precision - P... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 5 Days Container: Ammo Pack |
854 Partner Stock |
|
$0.4860 | Buy Now |
DISTI #
2-2176366-4
|
Avnet Americas | SMD Chip Resistor, 750 Ohm, ? 0.1%, 150 mW, 0603 [1608 Metric], Thin Film, Anti-Sulfur Precision - T... more Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 3 Days Container: Reel | 0 |
|
$0.3227 / $0.3525 | Buy Now |
DISTI #
279-RQ73C1J750RBTDF
|
Mouser Electronics | Thin Film Resistors - SMD RQ 0603 750R 0.1% 10PPM RoHS: Compliant | 1669 |
|
$0.4200 / $1.0200 | Buy Now |
|
Onlinecomponents.com | RQ 0603 750R 0.1% 10PPM 1K RL RoHS: Compliant | 0 |
|
$0.2873 / $0.3972 | Buy Now |
DISTI #
2-2176366-4
|
Avnet Abacus | SMD Chip Resistor 750 Ohm 01 150 mW 0603 1608 Metric Thin Film AntiSulfur Precision (Alt: 2-2176366... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RQ 0603 750R 0.1% 10PPM 1K RL RoHS: Compliant | 0 |
|
$0.2873 / $0.3972 | Buy Now |
Part Details for RQ73C1J750RBTDF
RQ73C1J750RBTDF CAD Models
RQ73C1J750RBTDF Part Data Attributes
|
RQ73C1J750RBTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RQ73C1J750RBTDF
TE Connectivity
Fixed Resistor
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 15 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ANTI-SULFUR; PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Physical Dimension | 1.55mm x .8mm x .45mm | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 750 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |