Part Details for RQ73C1J52K3BTDF by TE Connectivity
Overview of RQ73C1J52K3BTDF by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RQ73C1J52K3BTDF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AC5235
|
Newark | Res, 52K3, 0.1%, 0.15W, 0603, Thin Film, Resistance:52.3Kohm, Resistance Tolerance:± 0.1%, Power Rating:150Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Sulfur Resistant Rohs Compliant: Yes |Holsworthy Te Connectivity RQ73C1J52K3BTDF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 990 |
|
$0.0430 | Buy Now |
DISTI #
97AC0206
|
Newark | Res, 52K3, 0.1%, 0.15W, 0603, Thin Film, Resistance:52.3Kohm, Resistance Tolerance:± 0.1%, Power Rating:150Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Sulfur Resistant Rohs Compliant: Yes |Holsworthy Te Connectivity RQ73C1J52K3BTDF RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3810 / $0.4290 | Buy Now |
DISTI #
41-RQ73C1J52K3BTDFTR-ND
|
DigiKey | RQ 0603 52K3 0.1% 10PPM 1K RL Min Qty: 1000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4322 | Buy Now |
DISTI #
97AC5235
|
Avnet Americas | SMD Chip Resistor, 52.3 kOhm, ? 0.1%, 150 mW, 0603 [1608 Metric], Thin Film, Anti-Sulfur Precision - Product that comes on tape, but is not reeled (Alt: 97AC5235) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 5 Days Container: Ammo Pack | 990 Partner Stock |
|
$0.5250 / $0.9450 | Buy Now |
DISTI #
2176368-3
|
Avnet Americas | SMD Chip Resistor, 52.3 kOhm, ? 0.1%, 150 mW, 0603 [1608 Metric], Thin Film, Anti-Sulfur Precision - Tape and Reel (Alt: 2176368-3) Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 3 Days Container: Reel | 0 |
|
$0.3024 / $0.3525 | Buy Now |
DISTI #
279-RQ73C1J52K3BTDF
|
Mouser Electronics | Thin Film Resistors - SMD RQ 0603 52K3 0.1% 10PPM | 0 |
|
$0.3750 / $1.0100 | Order Now |
|
Onlinecomponents.com | RQ 0603 52K3 0.1% 10PPM 1K RL RoHS: Compliant | 0 |
|
$0.2873 / $0.3972 | Buy Now |
DISTI #
2176368-3
|
Avnet Abacus | SMD Chip Resistor, 52.3 kOhm, � 0.1%, 150 mW, 0603 [1608 Metric], Thin Film, Anti-Sulfur Precision (Alt: 2176368-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RQ 0603 52K3 0.1% 10PPM 1K RL RoHS: Compliant | 0 |
|
$0.2873 / $0.3972 | Buy Now |
Part Details for RQ73C1J52K3BTDF
RQ73C1J52K3BTDF CAD Models
RQ73C1J52K3BTDF Part Data Attributes
|
RQ73C1J52K3BTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RQ73C1J52K3BTDF
TE Connectivity
Fixed Resistor, Thin Film, 0.15W, 52300ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ANTI-SULFUR; PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Physical Dimension | 1.55mm x .8mm x .45mm | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 52300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for RQ73C1J52K3BTDF
This table gives cross-reference parts and alternative options found for RQ73C1J52K3BTDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RQ73C1J52K3BTDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P-0603Y5232AGT3 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 52300ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | RQ73C1J52K3BTDF vs P-0603Y5232AGT3 |
P-0603Y5232ASTS | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 52300ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | RQ73C1J52K3BTDF vs P-0603Y5232ASTS |
AF0603AY5232B-T5 | Thin Film Technology Corp (TFT) | Check for Price | Fixed Resistor, Thin Film, 0.15W, 52300ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | RQ73C1J52K3BTDF vs AF0603AY5232B-T5 |
AF0603AY5232A-T5 | Thin Film Technology Corp (TFT) | Check for Price | Fixed Resistor, Thin Film, 0.15W, 52300ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | RQ73C1J52K3BTDF vs AF0603AY5232A-T5 |
PTN0603Y5232BBTS | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 52300ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | RQ73C1J52K3BTDF vs PTN0603Y5232BBTS |
P-0603Y5232BBBS | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 52300ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | RQ73C1J52K3BTDF vs P-0603Y5232BBBS |
PTN0603Y5232AGT0 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 52300ohm, 75V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | RQ73C1J52K3BTDF vs PTN0603Y5232AGT0 |
P-0603Y5232BST3 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 52300ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | RQ73C1J52K3BTDF vs P-0603Y5232BST3 |
P-0603Y5232ASTI | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 52300ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | RQ73C1J52K3BTDF vs P-0603Y5232ASTI |
PTN0603Y5232BST3 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 52300ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | RQ73C1J52K3BTDF vs PTN0603Y5232BST3 |