Part Details for RQ73C1E576RBTD by TE Connectivity
Overview of RQ73C1E576RBTD by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RQ73C1E576RBTD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AC2184
|
Newark | Res, 576R, 0.1%, 0.063W, 0402, Thin Film, Resistance:576Ohm, Resistance Tolerance:± 0.1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Sulfur Resistant Rohs Compliant: Yes |Holsworthy Te Connectivity RQ73C1E576RBTD RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3560 | Buy Now |
DISTI #
96AC9602
|
Newark | Res, 576R, 0.1%, 0.063W, 0402, Thin Film, Resistance:576Ohm, Resistance Tolerance:± 0.1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Sulfur Resistant Rohs Compliant: Yes |Holsworthy Te Connectivity RQ73C1E576RBTD RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2940 / $0.3410 | Buy Now |
DISTI #
A139445CT-ND
|
DigiKey | RES 576 OHMS 0.1% 1/16W 0402 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9264 In Stock |
|
$0.2472 / $0.8100 | Buy Now |
DISTI #
1-2176363-3
|
Avnet Americas | Res Precision Thin Film 576Ohm 0.1% 62.5mW 10ppm/?C 2-Pin 0402 SMD T/R - Tape and Reel (Alt: 1-2176363-3) Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 3 Days Container: Reel | 0 |
|
$0.2128 / $0.2480 | Buy Now |
DISTI #
279-RQ73C1E576RBTD
|
Mouser Electronics | Thin Film Resistors - SMD RQ 0402 576R 0.1% 10PPM 5K RL | 0 |
|
$0.2420 | Order Now |
|
Onlinecomponents.com | RQ 0402 576R 0.1% 10PPM 5K RL RoHS: Compliant | 0 |
|
$0.2334 / $0.2637 | Buy Now |
|
Master Electronics | RQ 0402 576R 0.1% 10PPM 5K RL RoHS: Compliant | 0 |
|
$0.2334 / $0.2637 | Buy Now |
Part Details for RQ73C1E576RBTD
RQ73C1E576RBTD CAD Models
RQ73C1E576RBTD Part Data Attributes
|
RQ73C1E576RBTD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RQ73C1E576RBTD
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 576ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ANTI-SULFUR; PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Physical Dimension | 1mm x .5mm x .3mm | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 576 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for RQ73C1E576RBTD
This table gives cross-reference parts and alternative options found for RQ73C1E576RBTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RQ73C1E576RBTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RTAN0402BTT576R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 576ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | RQ73C1E576RBTD vs RTAN0402BTT576R |
RT0402BRB10576RL | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 576ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | RQ73C1E576RBTD vs RT0402BRB10576RL |
AR02BTBY5760N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 576ohm, 25V, 0.1% +/-Tol, -10,10ppm/Cel, 0402, | RQ73C1E576RBTD vs AR02BTBY5760N |
RNCF0402ATT576R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 576ohm, 25V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | RQ73C1E576RBTD vs RNCF0402ATT576R |
AR02ABBY5760 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 576ohm, 25V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | RQ73C1E576RBTD vs AR02ABBY5760 |
239080745761L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 576ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0402, | RQ73C1E576RBTD vs 239080745761L |
NTR04B5760BTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.063W, 576ohm, 25V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | RQ73C1E576RBTD vs NTR04B5760BTRF |
AF0402AY5760A-T10 | Thin Film Technology Corp (TFT) | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 576ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | RQ73C1E576RBTD vs AF0402AY5760A-T10 |
RT0402BRB07576RL | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 576ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | RQ73C1E576RBTD vs RT0402BRB07576RL |
AR02ATBY5760N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 576ohm, 25V, 0.05% +/-Tol, -10,10ppm/Cel, 0402, | RQ73C1E576RBTD vs AR02ATBY5760N |