Part Details for RQ73C1E1K87BTD by TE Connectivity
Overview of RQ73C1E1K87BTD by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for RQ73C1E1K87BTD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AC3891
|
Newark | Res, 1K87, 0.1%, 0.063W, 0402, Thin Film, Resistance:1.87Kohm, Resistance Tolerance:± 0.1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Sulfur Resistant Rohs Compliant: Yes |Holsworthy Te Connectivity RQ73C1E1K87BTD RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2940 / $0.3410 | Buy Now |
DISTI #
97AC6040
|
Newark | Res, 1K87, 0.1%, 0.063W, 0402, Thin Film, Resistance:1.87Kohm, Resistance Tolerance:± 0.1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Sulfur Resistant Rohs Compliant: Yes |Holsworthy Te Connectivity RQ73C1E1K87BTD RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3560 | Buy Now |
DISTI #
A140411CT-ND
|
DigiKey | RES 1.87 KOHMS 0.1% 1/16W 0402 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1892 In Stock |
|
$0.2341 / $0.8000 | Buy Now |
DISTI #
6-2176363-2
|
Avnet Americas | Res Precision Thin Film 1.87kOhm 0.1% 62.5mW 10ppm/°C 2-Pin 0402 SMD T/R - Tape and Reel (Alt: 6-2176363-2) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 2 Days Container: Reel | 0 |
|
$0.2083 | Buy Now |
DISTI #
279-RQ73C1E1K87BTD
|
Mouser Electronics | Thin Film Resistors - SMD RQ 0402 1K87 0.1% 10PPM 5K RL | 4980 |
|
$0.2460 / $0.8000 | Buy Now |
|
Onlinecomponents.com | RQ 0402 1K87 0.1% 10PPM 5K RL RoHS: Compliant | 0 |
|
$0.2334 / $0.2637 | Buy Now |
|
Master Electronics | RQ 0402 1K87 0.1% 10PPM 5K RL RoHS: Compliant | 0 |
|
$0.2334 / $0.2637 | Buy Now |
Part Details for RQ73C1E1K87BTD
RQ73C1E1K87BTD CAD Models
RQ73C1E1K87BTD Part Data Attributes
|
RQ73C1E1K87BTD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RQ73C1E1K87BTD
TE Connectivity
Fixed Resistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ANTI-SULFUR; PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Physical Dimension | 1mm x .5mm x .3mm | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1870 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |