Part Details for RQ73C1E162RBTD by TE Connectivity
Overview of RQ73C1E162RBTD by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for RQ73C1E162RBTD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AC1021
|
Newark | Res, 162R, 0.1%, 0.063W, 0402, Thin Film, Resistance:162Ohm, Resistance Tolerance:± 0.1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Sulfur Resistant Rohs Compliant: Yes |Holsworthy Te Connectivity RQ73C1E162RBTD RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3560 | Buy Now |
DISTI #
97AC1022
|
Newark | Res, 162R, 0.1%, 0.063W, 0402, Thin Film, Resistance:162Ohm, Resistance Tolerance:± 0.1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Sulfur Resistant Rohs Compliant: Yes |Holsworthy Te Connectivity RQ73C1E162RBTD RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2940 / $0.3410 | Buy Now |
DISTI #
A140258CT-ND
|
DigiKey | RES 162 OHMS 0.1% 1/16W 0402 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
19278 In Stock |
|
$0.2697 / $0.8700 | Buy Now |
DISTI #
5-2176362-9
|
Avnet Americas | Res Precision Thin Film 162Ohm 0.1% 62.5mW 10ppm/°C 2-Pin 0402 SMD T/R - Tape and Reel (Alt: 5-2176362-9) Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 3 Days Container: Reel | 0 |
|
$0.2083 | Buy Now |
DISTI #
279-RQ73C1E162RBTD
|
Mouser Electronics | Thin Film Resistors - SMD RQ 0402 162R 0.1% 10PPM 5K RL | 0 |
|
$0.2580 | Order Now |
|
Onlinecomponents.com | RQ 0402 162R 0.1% 10PPM 5K RL RoHS: Compliant |
5000 Partner Stock |
|
$0.2381 / $0.2690 | Buy Now |
DISTI #
65703100
|
Verical | Res Thin Film 0402 162 Ohm 0.1% 0.063W(1/16W) ±10ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 Medical RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | Americas - 5000 |
|
$0.2480 | Buy Now |
DISTI #
RQ73C1E162RBTD
|
IBS Electronics | Fixed Resistor, Thin Film, 0.063W, 162ohm, 50V, 0.1% +, /-Tol, 10ppm/Cel, Surface Mount, 0402 Min Qty: 5000 Package Multiple: 1 | 5000 |
|
$0.4108 | Buy Now |
DISTI #
C1S114408018801
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 5000 |
|
$0.2850 | Buy Now |
|
Master Electronics | RQ 0402 162R 0.1% 10PPM 5K RL RoHS: Compliant |
5000 Partner Stock |
|
$0.2381 / $0.2690 | Buy Now |
Part Details for RQ73C1E162RBTD
RQ73C1E162RBTD CAD Models
RQ73C1E162RBTD Part Data Attributes
|
RQ73C1E162RBTD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RQ73C1E162RBTD
TE Connectivity
Fixed Resistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ANTI-SULFUR; PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Physical Dimension | 1mm x .5mm x .3mm | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 162 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for RQ73C1E162RBTD
This table gives cross-reference parts and alternative options found for RQ73C1E162RBTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RQ73C1E162RBTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-2176359-9 | Fixed Resistor | TE Connectivity | RQ73C1E162RBTD vs 1-2176359-9 |
5-2176362-9 | Fixed Resistor | TE Connectivity | RQ73C1E162RBTD vs 5-2176362-9 |
RQ73C1E162RBTDF | Fixed Resistor | TE Connectivity | RQ73C1E162RBTD vs RQ73C1E162RBTDF |