Part Details for RQ73C1E11K8BTD by TE Connectivity
Results Overview of RQ73C1E11K8BTD by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RQ73C1E11K8BTD Information
RQ73C1E11K8BTD by TE Connectivity is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RQ73C1E11K8BTD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AC8494
|
Newark | Res, 11K8, 0.1%, 0.063W, 0402, Thin Film, Resistance:11.8Kohm, Resistance Tolerance:± 0.1%, Power... more RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2940 / $0.3410 | Buy Now |
DISTI #
97AC0762
|
Newark | Res, 11K8, 0.1%, 0.063W, 0402, Thin Film, Resistance:11.8Kohm, Resistance Tolerance:± 0.1%, Power... more RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3560 | Buy Now |
DISTI #
A140115CT-ND
|
DigiKey | RES 11.8 KOHMS 0.1% 1/16W 0402 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5469 In Stock |
|
$0.2447 / $0.5800 | Buy Now |
DISTI #
4-2176364-0
|
Avnet Americas | Res Precision Thin Film 11.8kOhm 0.1% 62.5mW 10ppm/?C 2-Pin 0402 SMD T/R - Tape and Reel (Alt: 4-217... more Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 3 Days Container: Reel | 0 |
|
$0.2425 / $0.2678 | Buy Now |
DISTI #
279-RQ73C1E11K8BTD
|
Mouser Electronics | Thin Film Resistors - SMD RQ 0402 11K8 0.1% 10PPM 5K RL RoHS: Compliant | 2743 |
|
$0.2340 / $0.6100 | Buy Now |
|
TE Connectivity | RQ 0402 11K8 0.1% 10PPM 5K RL Resistance Value: 11.8K Ω Resistor Type: Precision Resistor Element Ty... more RoHS: Compliant Min Qty: 1 | 5469 |
|
$0.7600 / $0.9200 | Buy Now |
|
Onlinecomponents.com | RQ 0402 11K8 0.1% 10PPM 5K RL RoHS: Compliant | 0 |
|
$0.2334 / $0.2637 | Buy Now |
|
Master Electronics | RQ 0402 11K8 0.1% 10PPM 5K RL RoHS: Compliant | 0 |
|
$0.2334 / $0.2637 | Buy Now |
Part Details for RQ73C1E11K8BTD
RQ73C1E11K8BTD CAD Models
RQ73C1E11K8BTD Part Data Attributes
|
RQ73C1E11K8BTD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RQ73C1E11K8BTD
TE Connectivity
Fixed Resistor
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 15 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ANTI-SULFUR; PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Physical Dimension | 1mm x .5mm x .3mm | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 11800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for RQ73C1E11K8BTD
This table gives cross-reference parts and alternative options found for RQ73C1E11K8BTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RQ73C1E11K8BTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NTR04A1182BTR1KF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.063W, 11800ohm, 25V, 0.05% +/-Tol, -10,10ppm/Cel, 0402, | RQ73C1E11K8BTD vs NTR04A1182BTR1KF |
PRC0402TTC1011.8K+/-0.1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 11800ohm, 25V, 0.1% +/-Tol, -10,10ppm/Cel, 0402, | RQ73C1E11K8BTD vs PRC0402TTC1011.8K+/-0.1% |
AR02BBBY1182 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 11800ohm, 25V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | RQ73C1E11K8BTD vs AR02BBBY1182 |
RTX021182BBTH | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 11800ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0402, | RQ73C1E11K8BTD vs RTX021182BBTH |
RT0402WRB0711K8L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 11800ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | RQ73C1E11K8BTD vs RT0402WRB0711K8L |
RT0402BRB0711K8L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 11800ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | RQ73C1E11K8BTD vs RT0402BRB0711K8L |
AR02ABBX1182 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 11800ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | RQ73C1E11K8BTD vs AR02ABBX1182 |
PRC0402TTC1011.8K+/-0.05% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 11800ohm, 25V, 0.05% +/-Tol, -10,10ppm/Cel, 0402, | RQ73C1E11K8BTD vs PRC0402TTC1011.8K+/-0.05% |
NTR04B1182BTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.063W, 11800ohm, 25V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | RQ73C1E11K8BTD vs NTR04B1182BTRF |
RQ73C1E11K8BTDF | TE Connectivity | $0.5649 | Fixed Resistor, Thin Film, 0.063W, 11800ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402 | RQ73C1E11K8BTD vs RQ73C1E11K8BTDF |