-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RQ6A045ZPCT-ND
|
DigiKey | MOSFET P-CH 12V 4.5A TSMT6 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2575 / $1.2000 | Buy Now |
DISTI #
RQ6A045ZPTR
|
Avnet Americas | Transistor Signal MOSFET P-CH 12V 4.5A 6-Pin SOT-457T Emboss T/R - Tape and Reel (Alt: RQ6A045ZPTR) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
755-RQ6A045ZPTR
|
Mouser Electronics | MOSFETs RQ6A045ZP is the low on - resistance MOSFET, built-in G-S protection diode for switching application. RoHS: Compliant | 340 |
|
$0.2570 / $0.9500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.2720 | Buy Now |
DISTI #
66284946
|
Verical | Trans MOSFET P-CH 12V 4.5A 6-Pin TSMT T/R RoHS: Compliant Min Qty: 180 Package Multiple: 1 Date Code: 2101 | Americas - 2851 |
|
$0.4978 / $0.9300 | Buy Now |
DISTI #
83150351
|
Verical | Trans MOSFET P-CH 12V 4.5A 6-Pin TSMT T/R RoHS: Compliant Min Qty: 112 Package Multiple: 1 | Americas - 595 |
|
$0.2263 / $0.2800 | Buy Now |
|
Quest Components | 2280 |
|
$0.3938 / $1.1250 | Buy Now | |
|
Ameya Holding Limited | Transistors FETs, MOSFETs Single Min Qty: 1 | 50-Authorized Distributor |
|
$0.2410 / $0.6600 | Buy Now |
DISTI #
C1S625902966645
|
Chip1Stop | Pch -12V -4.5A Small Signal MOSFET RoHS: Compliant Container: Cut Tape | 595 |
|
$0.1870 / $0.5180 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2021 Date Code: 2021 | 2851 |
|
$0.2250 / $1.5140 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RQ6A045ZPTR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RQ6A045ZPTR
ROHM Semiconductor
Small Signal Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SC-95, SOT-457T, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-08-21 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 12 V | |
Drain Current-Max (ID) | 4.5 A | |
Drain-source On Resistance-Max | 0.035 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 290 pF | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 1.25 W | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |