-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor, 1.5A I(D), 60V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN FREE AND ROHS COMPLIANT, TSMT3, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AC8925
|
Newark | Mosfet, P-Ch, 60V, 1.5A, Tsmt, Channel Type:P Channel, Drain Source Voltage Vds:60V, Continuous Drain Current Id:1.5A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:3V, Product Range:-Rohs Compliant: Yes |Rohm RQ5L015SPTL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 14017 |
|
$0.2530 / $0.4780 | Buy Now |
DISTI #
01AM0463
|
Newark | Mosfet, P-Channel, 60V, 1.5A, Tsmt Rohs Compliant: Yes |Rohm RQ5L015SPTL RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1960 / $0.2200 | Buy Now |
DISTI #
RQ5L015SPTLCT-ND
|
DigiKey | MOSFET P-CH 60V 1.5A TSMT3 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
6831 In Stock |
|
$0.1325 / $0.7400 | Buy Now |
DISTI #
RQ5L015SPTL
|
Avnet Americas | Trans MOSFET P-CH 60V ?1.5A 3-Pin SOT-346T Embossed Tape and Reel - Tape and Reel (Alt: RQ5L015SPTL) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
10AC8925
|
Avnet Americas | Trans MOSFET P-CH 60V ?1.5A 3-Pin SOT-346T Embossed Tape and Reel - Product that comes on tape, but is not reeled (Alt: 10AC8925) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Ammo Pack | 0 |
|
$0.2800 / $0.4780 | Buy Now |
DISTI #
755-RQ5L015SPTL
|
Mouser Electronics | MOSFETs Pch -60V -1.5A Middle Power MOSFET RoHS: Compliant | 107095 |
|
$0.1310 / $0.4600 | Buy Now |
|
Future Electronics | P-Channel 60 V 1.5 A 280 mOhm 1 W Surface Mount Small Signal MOSFET - SOT-346T RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.1290 / $0.1390 | Buy Now |
DISTI #
66387826
|
Verical | Trans MOSFET P-CH 60V 1.5A 3-Pin TSMT T/R RoHS: Compliant Min Qty: 151 Package Multiple: 1 Date Code: 2301 | Americas - 37824 |
|
$0.1350 / $0.2075 | Buy Now |
DISTI #
67200759
|
Verical | Trans MOSFET P-CH 60V 1.5A 3-Pin TSMT T/R RoHS: Compliant Min Qty: 355 Package Multiple: 1 Date Code: 2301 | Americas - 11021 |
|
$0.1899 / $0.2210 | Buy Now |
|
Quest Components | SMALL SIGNAL FIELD-EFFECT TRANSISTOR, 1.5A I(D), 60V, 1-ELEMENT, P-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET | 8816 |
|
$0.2100 / $0.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RQ5L015SPTL
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RQ5L015SPTL
ROHM Semiconductor
Small Signal Field-Effect Transistor, 1.5A I(D), 60V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN FREE AND ROHS COMPLIANT, TSMT3, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, TSMT3, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 1.5 A | |
Drain-source On Resistance-Max | 0.36 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for RQ5L015SPTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RQ5L015SPTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI2309CDS-T1-E3 | TRANSISTOR POWER, FET, TO-236, ROHS COMPLIANT PACKAGE-3, FET General Purpose Power | Vishay Siliconix | RQ5L015SPTL vs SI2309CDS-T1-E3 |
SI2309CDS-T1-E3 | Small Signal Field-Effect Transistor, 1.6A I(D), 60V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB, SOT-23, TO-236, 3 PIN | Vishay Intertechnologies | RQ5L015SPTL vs SI2309CDS-T1-E3 |
SQ2309ES-T1_GE3 | Small Signal Field-Effect Transistor, 1.7A I(D), 60V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-3 | Vishay Intertechnologies | RQ5L015SPTL vs SQ2309ES-T1_GE3 |
SI2309CDS-T1-GE3 | Small Signal Field-Effect Transistor, 1.6A I(D), 60V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB, SOT-23, TO-236, 3 PIN | Vishay Intertechnologies | RQ5L015SPTL vs SI2309CDS-T1-GE3 |