-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC3050
|
Newark | Mosfet, P-Ch, -2.5A, -20V, Sot-346T, Transistor Polarity:P Channel, Continuous Drain Current Id:-2.5A, Drain Source Voltage Vds:-20V, On Resistance Rds(On):0.07Ohm, Rds(On) Test Voltage Vgs:-4.5V, Threshold Voltage Vgs:-2V, Power Rohs Compliant: Yes |Rohm RQ5C025TPTL Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 24015 |
|
$0.2350 / $0.6140 | Buy Now |
DISTI #
01AM0462
|
Newark | Mosfet, P-Channel, 20V, 2.5A, Sot-346T Rohs Compliant: Yes |Rohm RQ5C025TPTL Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1810 / $0.2050 | Buy Now |
DISTI #
RQ5C025TPTLCT-ND
|
DigiKey | MOSFET P-CH 20V 2.5A TSMT3 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2990 In Stock |
|
$0.1744 / $0.6000 | Buy Now |
DISTI #
RQ5C025TPTL
|
Avnet Americas | Transistor MOSFET P-CH 20V 2.5A 3-Pin SOT-346T Emboss T/R - Tape and Reel (Alt: RQ5C025TPTL) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1741 / $0.1986 | Buy Now |
DISTI #
755-RQ5C025TPTL
|
Mouser Electronics | MOSFET RQ5C025TP is a MOSFET with G-S Protection Diode and low on-switching, suitable for switching. RoHS: Compliant | 2997 |
|
$0.1710 / $0.5900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.1790 | Buy Now |
|
Quest Components | 1549 |
|
$0.2940 / $0.7350 | Buy Now | |
|
Ameya Holding Limited | Transistors FETs, MOSFETs Single Min Qty: 1 | 60-Authorized Distributor |
|
$0.1590 / $0.4700 | Buy Now |
DISTI #
RQ5C025TPTL
|
Avnet Asia | Transistor MOSFET P-CH 20V 2.5A 3-Pin SOT-346T Emboss T/R (Alt: RQ5C025TPTL) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
RQ5C025TPTL
|
Avnet Silica | Transistor MOSFET P-CH 20V 2.5A 3-Pin SOT-346T Emboss T/R (Alt: RQ5C025TPTL) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 23 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RQ5C025TPTL
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RQ5C025TPTL
ROHM Semiconductor
Small Signal Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SC-96, SOT-346T, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 2.5 A | |
Drain-source On Resistance-Max | 0.105 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 75 pF | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 1 W | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for RQ5C025TPTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RQ5C025TPTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTR025P02HZGTL | Small Signal Field-Effect Transistor, | ROHM Semiconductor | RQ5C025TPTL vs RTR025P02HZGTL |