Part Details for RQ3P270BKFRATCB by ROHM Semiconductor
Overview of RQ3P270BKFRATCB by ROHM Semiconductor
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RQ3P270BKFRATCB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM9693
|
Newark | Mosfet, N-Channel, 100V, 27A, Hsmt Rohs Compliant: Yes |Rohm RQ3P270BKFRATCB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.6510 / $1.4700 | Buy Now |
DISTI #
846-RQ3P270BKFRATCBCT-ND
|
DigiKey | NCH 100V 27A, HSMT8AG, POWER MOS Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3475 In Stock |
|
$0.5350 / $2.1300 | Buy Now |
DISTI #
RQ3P270BKFRATCB
|
Avnet Americas | - Tape and Reel (Alt: RQ3P270BKFRATCB) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
755-RQ3P270BKFRATCB
|
Mouser Electronics | MOSFETs Nch 100V 27A, HSMT8AG, Power MOSFET for Automotive RoHS: Compliant | 3500 |
|
$0.5360 / $1.4100 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.5640 | Buy Now |
DISTI #
82120124
|
Verical | Trans MOSFET N-CH 100V 27A 8-Pin HSMT-AG EP Automotive AEC-Q101 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 2313 | Americas - 600 |
|
$0.8837 / $1.6000 | Buy Now |
|
Quest Components | 80 |
|
$1.1375 / $2.2750 | Buy Now | |
DISTI #
RQ3P270BKFRATCB
|
TTI | MOSFETs Nch 100V 27A, HSMT8AG, Power MOSFET for Automotive RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.5350 / $0.5600 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 100-Authorized Distributor |
|
$0.7650 / $1.4325 | Buy Now |
DISTI #
C1S625903701115
|
Chip1Stop | Nch 100V 27A, HSMT8AG, Power MOSFET for Automotive RoHS: Compliant pbFree: No Container: Cut Tape | 600 |
|
$0.5390 / $1.1100 | Buy Now |