-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 10A I(D), 30V, 0.0157ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN FREE AND ROHS COMPLIANT, HSMT8, 8 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RQ3E100GNTB by ROHM Semiconductor is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AC8917
|
Newark | Mosfet, N-Ch, 30V, 21A, Hsmt-8, Transistor Polarity:N Channel, Continuous Drain Current Id:21A, D... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1930 / $0.6660 | Buy Now |
DISTI #
RQ3E100GNTBCT-ND
|
DigiKey | MOSFET N-CH 30V 10A 8HSMT Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2867 In Stock |
|
$0.1212 / $0.6500 | Buy Now |
DISTI #
755-RQ3E100GNTB
|
Mouser Electronics | MOSFETs 4.5V Drive Nch MOSFET RoHS: Compliant | 1229 |
|
$0.1210 / $0.6400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Container: Reel |
0 Reel |
|
$0.1277 / $0.1330 | Buy Now |
DISTI #
69266332
|
Verical | Trans MOSFET N-CH 30V 10A 8-Pin HSMT EP T/R RoHS: Compliant Min Qty: 252 Package Multiple: 1 Date Code: 1903 | Americas - 3040 |
|
$0.1380 / $0.2050 | Buy Now |
DISTI #
63488225
|
Verical | Trans MOSFET N-CH 30V 10A 8-Pin HSMT EP T/R RoHS: Compliant Min Qty: 343 Package Multiple: 1 Date Code: 2201 | Americas - 3000 |
|
$0.5096 | Buy Now |
DISTI #
65206118
|
Verical | Trans MOSFET N-CH 30V 10A 8-Pin HSMT EP T/R RoHS: Compliant Min Qty: 343 Package Multiple: 1 Date Code: 2201 | Americas - 2985 |
|
$0.2071 / $0.2289 | Buy Now |
DISTI #
59472618
|
Verical | Trans MOSFET N-CH 30V 10A 8-Pin HSMT EP T/R RoHS: Compliant Min Qty: 343 Package Multiple: 1 Date Code: 2101 | Americas - 366 |
|
$0.2289 | Buy Now |
|
Quest Components | 5080 |
|
$0.2310 / $0.6600 | Buy Now | |
|
Ameya Holding Limited | Min Qty: 1 | 328-Authorized Distributor |
|
$0.1591 / $0.2704 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RQ3E100GNTB
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RQ3E100GNTB
ROHM Semiconductor
Power Field-Effect Transistor, 10A I(D), 30V, 0.0157ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN FREE AND ROHS COMPLIANT, HSMT8, 8 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, HSMT8, 8 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 10 A | |
Drain-source On Resistance-Max | 0.0157 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 40 A | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |