Part Details for RQ1V-CH-A115 by IDEC Corporation
Overview of RQ1V-CH-A115 by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RQ1V-CH-A115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33K1062
|
Newark | Power Relay, Spdt, 120Vac, 16A, Pc Board, Contact Configuration:Spdt, Coil Voltage:120Vac, Contact Current:16A, Product Range:Rq Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Contact Voltage Vac:-, Coil Current:6.3Ma Rohs Compliant: Yes |Idec RQ1V-CH-A115 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0300 / $10.9100 | Buy Now |
DISTI #
1885-RQ1V-CH-A115-ND
|
DigiKey | RELAY PCB SPDT 16A 120VAC Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.7300 | Buy Now |
DISTI #
199-RQ1VCHA115
|
Mouser Electronics | General Purpose Relays Relay PCB SPDT 16A 120VAC | 11 |
|
$8.4200 / $16.1200 | Buy Now |
DISTI #
70172794
|
RS | Relay, 16 A, 115 VAC, 12 ms (Max.), 8 ms (Max.), -40 C, +85 C | IDEC Corporation RQ1V-CH-A115 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 8 |
|
$8.7600 / $10.9400 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay 115VAC 8.1KOhm 16A SPDT(29x13x16)mm THT General Purpose Relay RoHS: Compliant |
85 In Stock |
|
$9.0000 / $18.2000 | Buy Now |
DISTI #
000000000003414731
|
Sager | General Purpose Relays Relay PCB SPDT 16A 120VAC Min Qty: 1 | 0 |
|
$6.4100 / $8.3900 | Buy Now |
|
Master Electronics | Electromechanical Relay 115VAC 8.1KOhm 16A SPDT(29x13x16)mm THT General Purpose Relay RoHS: Compliant |
85 In Stock |
|
$9.0000 / $18.2000 | Buy Now |