Part Details for RQ-85B by Mean Well
Overview of RQ-85B by Mean Well
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for RQ-85B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-4119-ND
|
DigiKey | AC/DC CNVRTR 5V 12V -5V -12V 81W Min Qty: 1 Lead time: 12 Weeks Container: Box |
68 In Stock |
|
$36.4760 / $40.0100 | Buy Now |
DISTI #
RQ-85B
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: RQ-85B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$29.2000 / $33.1000 | Buy Now |
DISTI #
709-RQ85B
|
Mouser Electronics | Switching Power Supplies 5V7A 12V3.1A -5V0.5A -12V0.5A 80.7W RoHS: Compliant | 19 |
|
$36.4700 / $40.0100 | Buy Now |
DISTI #
75114869
|
RS | Power Supply, AC-DC, Quad Output, 80.7W, 5V, 12V, -5V, -12V, RQ-85 Series | MEAN WELL RQ-85B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$30.1700 / $33.4700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$33.7400 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 4 Outputs - 5V/12V/-5V/-12V@10A/4A/1A/1A - 80.7W RoHS: Compliant |
44 In Stock |
|
$29.2000 / $33.1000 | Buy Now |
DISTI #
RQ-85B
|
TME | Power supply: switched-mode, for building in,modular, 80.7W Min Qty: 1 | 0 |
|
$29.2000 / $33.1000 | RFQ |
|
Ameya Holding Limited | Min Qty: 1 | 2 |
|
$92.6475 / $99.4091 | Buy Now |
DISTI #
000000000003907771
|
Sager | Switching Power Supplies 5V7A 12V3.1A -5V0.5A -12V0.5A 80.7W Min Qty: 1 | 0 |
|
$29.2300 / $33.0600 | Buy Now |
|
Master Electronics | AC/DC Power Supply - 4 Outputs - 5V/12V/-5V/-12V@10A/4A/1A/1A - 80.7W RoHS: Compliant |
44 In Stock |
|
$29.2000 / $33.1000 | Buy Now |
Part Details for RQ-85B
RQ-85B CAD Models
RQ-85B Part Data Attributes:
|
RQ-85B
Mean Well
Buy Now
Datasheet
|
Compare Parts:
RQ-85B
Mean Well
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |