Part Details for RQ-50B by Mean Well
Overview of RQ-50B by Mean Well
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RQ-50B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-4113-ND
|
DigiKey | AC/DC CNVRTR 5V 12V -5V -12V 46W Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$21.4472 / $23.5200 | Buy Now |
DISTI #
RQ-50B
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: RQ-50B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$19.2000 / $21.7000 | Buy Now |
DISTI #
709-RQ50B
|
Mouser Electronics | Switching Power Supplies 45.5W 5V/5A -5V/0.5A 12V/1A -12V/0.5A RoHS: Compliant | 39 |
|
$21.4400 / $24.1500 | Buy Now |
DISTI #
75114865
|
RS | Power Supply, AC-DC, Quad Output, 45.5W, 5V, 12V, -5V, -12V, RQ-50 Series | MEAN WELL RQ-50B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$19.7800 / $21.9400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$22.1400 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 4 Outputs - 5V/12V/-5V/-12V@6A/1.5A/1A/1A - 45.5W RoHS: Compliant |
5 In Stock |
|
$19.2000 / $21.7000 | Buy Now |
DISTI #
RQ-50B
|
TME | Power supply: switched-mode, for building in,modular, 45.5W Min Qty: 1 | 72 |
|
$19.2000 / $21.7000 | Buy Now |
|
Master Electronics | AC/DC Power Supply - 4 Outputs - 5V/12V/-5V/-12V@6A/1.5A/1A/1A - 45.5W RoHS: Compliant |
5 In Stock |
|
$19.2000 / $21.7000 | Buy Now |
|
Neutron USA | Switching Power Supplies 4-Out 45.5W 5V/5A -5V/0.5A 12V/1A -12V/0.5A, CH-1 Adj Output, Enclosed, Input: 88 ~ 264 VAC, 125 ~ 373 VDC | 44 |
|
$98.3500 | Buy Now |
Part Details for RQ-50B
RQ-50B CAD Models
RQ-50B Part Data Attributes:
|
RQ-50B
Mean Well
Buy Now
Datasheet
|
Compare Parts:
RQ-50B
Mean Well
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | MODULE-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | IT ALSO HAS -5,12,-12 OUTPUTS | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 88 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X8 | |
Number of Functions | 1 | |
Number of Outputs | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 4.75 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 45.5 W | |
Trim/Adjustable Output | YES |