Part Details for RQ-125C by Mean Well
Overview of RQ-125C by Mean Well
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RQ-125C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-4111-ND
|
DigiKey | AC/DC CNVRT 5V 15V -5V -15V 123W Min Qty: 1 Lead time: 12 Weeks Container: Box |
22 In Stock |
|
$36.6328 / $40.1800 | Buy Now |
DISTI #
RQ-125C
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: RQ-125C) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$32.8000 / $37.1000 | Buy Now |
DISTI #
709-RQ125C
|
Mouser Electronics | Switching Power Supplies 122.5W 5V/10A 15V/4A -5V/1A -15V/0.5A RoHS: Compliant | 12 |
|
$35.2900 / $38.8400 | Buy Now |
DISTI #
75114864
|
RS | Power Supply, AC-DC, Quad Output, 122.5W, 5V, 15V, -5V, -15V, RQ-125 Series | MEAN WELL RQ-125C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$33.7800 / $37.4800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$37.7400 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply-122.5W- 4 Outputs - 5V/15V/-5V/-15V@12A/4A/1A/1A RoHS: Compliant |
57 In Stock |
|
$32.8000 / $37.1000 | Buy Now |
DISTI #
RQ-125C
|
TME | Power supply: switched-mode, for building in,modular, 123W, 5VDC Min Qty: 1 | 0 |
|
$32.8000 / $37.1000 | RFQ |
|
Ameya Holding Limited | Min Qty: 1 | 2 |
|
$93.3382 / $101.4668 | Buy Now |
DISTI #
000000000003772459
|
Sager | Switching Power Supplies 122.5W 5V/10A 15V/4A -5V/1A -15V/0.5A Min Qty: 1 | 0 |
|
$32.7600 / $37.0500 | Buy Now |
|
Master Electronics | AC/DC Power Supply-122.5W- 4 Outputs - 5V/15V/-5V/-15V@12A/4A/1A/1A RoHS: Compliant |
57 In Stock |
|
$32.8000 / $37.1000 | Buy Now |
Part Details for RQ-125C
RQ-125C CAD Models
RQ-125C Part Data Attributes:
|
RQ-125C
Mean Well
Buy Now
Datasheet
|
Compare Parts:
RQ-125C
Mean Well
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | Module | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Additional Feature | ALSO AVAILABLE WITH 176 TO 264VAC SELECTED BY SWITCH; 248 TO 373VDC; 15V, -5 AND -15V OUTPUT | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CB, CCC, EN, IEC, UL, TUV | |
Efficiency (Main Output) | 78% | |
Input Voltage-Max | 132 V | |
Input Voltage-Min | 88 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 12 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 4.75 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER VOLTAGE; OVER LOAD | |
Ripple Voltage (Main Out) | 0.02828 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 122.5 W | |
Trim/Adjustable Output | YES |