Part Details for RPYA004A24LT by Carlo Gavazzi Holding AG
Overview of RPYA004A24LT by Carlo Gavazzi Holding AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RPYA004A24LT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK7383
|
Newark | 24 Vac Mech Relay |Carlo Gavazzi RPYA004A24LT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
225-RPYA004A24LT
|
Mouser Electronics | Contactors - Electromechanical 4PDT 4 FORM C CONTACTS 10A 24VAC COIL LED TEST | 0 |
|
$18.9800 | Order Now |
|
Onlinecomponents.com | EMRelay Plug 4DPDT 10A Coil 24 RoHS: Compliant |
2 Partner Stock |
|
$15.6800 / $20.1700 | Buy Now |
|
Master Electronics | EMRelay Plug 4DPDT 10A Coil 24 RoHS: Compliant |
2 Partner Stock |
|
$15.6800 / $20.1700 | Buy Now |
DISTI #
RPYA004A24LT
|
Relay Specialties | 4PDT 4 FORM C CONTACTS 10A 24V Min Qty: 1 | 0 |
|
$22.8000 / $26.9500 | RFQ |