Part Details for RPYA004A220F by Carlo Gavazzi Holding AG
Overview of RPYA004A220F by Carlo Gavazzi Holding AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RPYA004A220F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72K0094
|
Newark | 4Pdt 4 Form C Contacts 10A 220Vac Coil Flange Mnt |Carlo Gavazzi RPYA004A220F RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.3000 / $29.2100 | Buy Now |
DISTI #
225-RPYA004A220F
|
Mouser Electronics | Contactors - Electromechanical 4PDT 4 FORM C CONTACTS 10A 220VAC COIL FLANGE MNT | 0 |
|
$20.4400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.5700 / $42.6400 | Buy Now |