There are no models available for this part yet.
Overview of RPYA004110T by Carlo Gavazzi Holding AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for RPYA004110T by Carlo Gavazzi Holding AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72K0107
|
Newark | 4Pdt 4 Form C Contacts 10A 110Vdc Coil Test |Carlo Gavazzi RPYA004110T RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.3500 / $27.1200 | Buy Now | |
DISTI #
225-RPYA004110T
|
Mouser Electronics | Contactors - Electromechanical 4PDT 4 FORM C CONTACTS 10A 110VDC COIL TEST | 0 |
|
$18.9800 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.8600 / $40.7000 | Buy Now |