Part Details for RPYA001A120F by Carlo Gavazzi Holding AG
Overview of RPYA001A120F by Carlo Gavazzi Holding AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RPYA001A120F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71K9983
|
Newark | Spdt 1 Form C Contact 16A 120Vac Coil Flange Mnt |Carlo Gavazzi RPYA001A120F RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.7500 / $14.6000 | Buy Now |
DISTI #
225-RPYA001A120F
|
Mouser Electronics | Contactors - Electromechanical SPDT 1 FORM C CONTACT 16A 120VAC COIL FLANGE MNT | 0 |
|
$9.4900 | Order Now |
|
Onlinecomponents.com | RPY A 001 A 120 F RoHS: Compliant | 0 |
|
$7.4400 / $15.5700 | Buy Now |