Part Details for RPX40-125V24-100-S by ElectroCraft
Overview of RPX40-125V24-100-S by ElectroCraft
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RPX40-125V24-100-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ElectroCraft | 40mm Brushless DC Motor, 24VDC, 6000RPM no-load speed, 398 mNm peak torque, 108 mNm continuous at 4775RPM, hall sensors + 2048 line differential encoder | 2 |
|
$430.0000 | Buy Now |