Part Details for RPT-75C by Mean Well
Overview of RPT-75C by Mean Well
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RPT-75C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-4106-ND
|
DigiKey | AC/DC CONVERTER 5V +/-15V 72W Min Qty: 1 Lead time: 12 Weeks Container: Box |
69 In Stock |
|
$26.9272 / $30.3400 | Buy Now |
DISTI #
RPT-75C
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: RPT-75C) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$23.9000 / $27.0000 | Buy Now |
DISTI #
709-RPT75C
|
Mouser Electronics | Switching Power Supplies 72W 5V/6A 15V/2.3A -15V/0.5A RoHS: Compliant | 53 |
|
$27.8300 / $31.6400 | Buy Now |
DISTI #
70388242
|
RS | Power Supply, Medical, 75W Medical, +5V6A +15V2.3A -15V0.5A | MEAN WELL RPT-75C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 3 |
|
$27.5800 / $30.6400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks | 0 |
|
$27.4700 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 3 Outputs - 5V/15V/-15V@8A/3A/1A - 72W - Medical RoHS: Compliant |
114 In Stock 151 Factory Stock |
|
$23.9000 / $27.0000 | Buy Now |
DISTI #
RPT-75C
|
TME | Power supply: switching, open, 72W, 127÷370VDC, 90÷264VAC, OUT: 3 Min Qty: 1 | 26 |
|
$23.9000 / $27.0000 | Buy Now |
DISTI #
000000000003772452
|
Sager | Switching Power Supplies 72W 5V/6A 15V/2.3A -15V/0.5A Min Qty: 1 | 36 |
|
$23.9000 / $27.0000 | Buy Now |
|
Master Electronics | AC/DC Power Supply - 3 Outputs - 5V/15V/-15V@8A/3A/1A - 72W - Medical RoHS: Compliant |
114 In Stock 151 Factory Stock |
|
$23.9000 / $27.0000 | Buy Now |
|
Neutron USA | Switching Power Supplies 3-Output 72W 5V/6A 15V/2.3A -15V/0.5A, Medi, Open Frame, Adj Output, Input: 90 ~ 264 VAC, 127 ~ 370 VDC | 50 |
|
$105.8200 | Buy Now |
Part Details for RPT-75C
RPT-75C CAD Models
RPT-75C Part Data Attributes
|
RPT-75C
Mean Well
Buy Now
Datasheet
|
Compare Parts:
RPT-75C
Mean Well
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |