-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-4104-ND
|
DigiKey | AC/DC CONVERTER 5V 12V -5V 69W Min Qty: 1 Lead time: 12 Weeks Container: Box |
9 In Stock |
|
$26.6136 / $29.1900 | Buy Now |
DISTI #
RPT-75A
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: RPT-75A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$23.9000 / $27.0000 | Buy Now |
DISTI #
709-RPT75A
|
Mouser Electronics | Switching Power Supplies 68.5W 5V/6A 12V/3A -5V/0.5A RoHS: Compliant | 4 |
|
$26.6100 / $29.1900 | Buy Now |
DISTI #
70388240
|
RS | Power Supply, Medical, 75W Medical, +5V6A +12V3A -5V0.5A | MEAN WELL RPT-75A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$27.3500 | RFQ |
|
Future Electronics | RPT-75 Series 68.5 W Triple Output 5/12/-5 V 6/3/0.5 A Isolated AC-DC Converter RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Container: Box | 0Box |
|
$27.0000 / $28.3500 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 3 Outputs - 5V/12V/-5V@8A/4A/1A - 68.5W - Medical RoHS: Compliant |
5 In Stock |
|
$23.9000 / $27.0000 | Buy Now |
DISTI #
51745426
|
Verical | AC/DC Power Supply Triple-OUT 5V/12V/-5V 8A/4A/1A 68.5W Medical 10-Pin Min Qty: 2 Package Multiple: 1 Date Code: 1736 | Americas - 4 |
|
$34.1772 | Buy Now |
DISTI #
RPT-75A
|
TME | Power supply: switched-mode, open, 68.5W, 127÷370VDC, 90÷264VAC Min Qty: 1 | 0 |
|
$23.9000 / $27.0000 | RFQ |
DISTI #
000000000003772450
|
Sager | Switching Power Supplies 68.5W 5V/6A 12V/3A -5V/0.5A Min Qty: 1 | 0 |
|
$23.8600 / $26.9800 | Buy Now |
|
Master Electronics | AC/DC Power Supply - 3 Outputs - 5V/12V/-5V@8A/4A/1A - 68.5W - Medical RoHS: Compliant |
5 In Stock |
|
$23.9000 / $27.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RPT-75A
Mean Well
Buy Now
Datasheet
|
Compare Parts:
RPT-75A
Mean Well
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |