Part Details for RPT-65F by Mean Well
Overview of RPT-65F by Mean Well
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RPT-65F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-4101-ND
|
DigiKey | AC/DC CONVERTER 12V 5V -12V 66W Min Qty: 1 Lead time: 12 Weeks Container: Box |
12 In Stock |
|
$23.7764 / $26.7900 | Buy Now |
DISTI #
RPT-65F
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: RPT-65F) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$21.5000 / $24.3000 | Buy Now |
DISTI #
709-RPT65F
|
Mouser Electronics | Switching Power Supplies 66W 12V 4.5A 5V/1.2A -12V/0.5A Open Frame RoHS: Compliant | 9 |
|
$24.1000 / $26.4400 | Buy Now |
DISTI #
75114863
|
RS | Power Supply, AC-DC, Triple Output, 66W, 12V, 5V, -12V, RID-85 Series | MEAN WELL RPT-65F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$25.1400 / $27.3300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks | 0 |
|
$24.8000 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 3 Outputs - 12V/5V/-12V@5.8A/1.5A/0.7A - 66W RoHS: Compliant |
12 In Stock |
|
$21.5000 / $24.3000 | Buy Now |
DISTI #
000000000003907767
|
Sager | Switching Power Supplies 66W 12V 4.5A 5V/1.2A -12V/0.5A Open Frame Min Qty: 1 | 0 |
|
$21.5000 / $24.3000 | Buy Now |
|
Master Electronics | AC/DC Power Supply - 3 Outputs - 12V/5V/-12V@5.8A/1.5A/0.7A - 66W RoHS: Compliant |
12 In Stock |
|
$21.5000 / $24.3000 | Buy Now |
Part Details for RPT-65F
RPT-65F CAD Models
RPT-65F Part Data Attributes
|
RPT-65F
Mean Well
Buy Now
Datasheet
|
Compare Parts:
RPT-65F
Mean Well
PWR SPLY,SW,OPEN,66W,12V@4.5A 5V@1.2A,-12V@0.5A,UL/CUL/TUV/C
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |