-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Photo Transistor, 800nm, 0.03A I(C),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-RPT-34PB3F-ND
|
DigiKey | SENSOR PHOTO 800NM TOP VIEW RAD Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1868 In Stock |
|
$0.2309 / $0.9600 | Buy Now |
DISTI #
RPT-34PB3F
|
Avnet Americas | Phototransistor Chip Silicon 800nm 2-Pin T-1 - Bulk (Alt: RPT-34PB3F) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1833 / $0.2087 | Buy Now |
DISTI #
755-RPT-34PB3F
|
Mouser Electronics | Phototransistors PHOTO Visible Ray Cut Colored Pkg RoHS: Compliant | 5995 |
|
$0.2190 / $0.8000 | Buy Now |
|
Future Electronics | RPT-34PB3F Series 800 nm 32 V 30 mA 120° Deg. Through Hole Phototransistor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.1960 / $0.2100 | Buy Now |
|
Future Electronics | RPT-34PB3F Series 800 nm 32 V 30 mA 120° Deg. Through Hole Phototransistor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks Container: Bag | 0Bag |
|
$0.1960 / $0.2100 | Buy Now |
DISTI #
81012059
|
Verical | Phototransistor Chip Silicon 800nm 2-Pin T-1 Bulk RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 2310 | Americas - 2155 |
|
$0.2188 / $0.8000 | Buy Now |
DISTI #
RPT-34PB3F
|
TTI | Phototransistors PHOTO Visible Ray Cut Colored Pkg RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Bulk |
Americas - 2000 In Stock |
|
$0.0990 / $0.2210 | Buy Now |
DISTI #
C1S625900615349
|
Chip1Stop | Phototransistor Chip Silicon 800nm 2-Pin T-1 Bulk RoHS: Compliant pbFree: Yes Container: Bulk | 2155 |
|
$0.1750 / $0.6400 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2000 |
|
$0.5000 / $0.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RPT-34PB3F
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RPT-34PB3F
ROHM Semiconductor
Photo Transistor, 800nm, 0.03A I(C),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH SENSITIVITY | |
Coll-Emtr Bkdn Voltage-Min | 32 V | |
Configuration | SINGLE | |
Dark Current-Max | 500 nA | |
Infrared Range | YES | |
JESD-609 Code | e1 | |
Light Current-Nom | 2 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
On-State Current-Max | 0.03 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | PHOTO TRANSISTOR | |
Peak Wavelength | 800 nm | |
Shape | ROUND | |
Size | 3.1 mm | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) |