Part Details for RPS1E221MCN1GS by Nichicon Corporation
Overview of RPS1E221MCN1GS by Nichicon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for RPS1E221MCN1GS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC8392
|
Newark | Cap, Alu Polymer, 220Uf, 20%, 25V, Smd, Capacitance:220Μf, Voltage(Dc):25V, Capacitor Case/Package:Radial Can - Smd, Esr:0.018Ohm, Lifetime @ Temperature:2000 Hours @ 105°C, Capacitance Tolerance:± 20%, Capacitor Terminals:Solder Rohs Compliant: Yes |Nichicon RPS1E221MCN1GS Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.8400 | Buy Now |
DISTI #
493-16411-1-ND
|
DigiKey | CAP ALUM POLY 220UF 20% 25V SMD Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
1000 In Stock |
|
$1.0992 / $2.8700 | Buy Now |
DISTI #
647-RPS1E221MCN1GS
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 25V 220uf 20% RoHS: Compliant | 190 |
|
$1.0900 / $2.8600 | Buy Now |
DISTI #
V72:2272_19051558
|
Arrow Electronics | Cap Aluminum Polymer 220uF 25VDC 20% (8 X 11.7mm) SMD 0.018 Ohm 4400mA 2000h 105°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1747 Container: Cut Strips | Americas - 6 |
|
$0.2125 / $0.8116 | Buy Now |
DISTI #
71108202
|
RS | Capacitor, 25V 220uf 20% Polymer Leaded, TAPE | Nichicon RPS1E221MCN1GS RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5600 / $1.9400 | RFQ |
Part Details for RPS1E221MCN1GS
RPS1E221MCN1GS CAD Models
RPS1E221MCN1GS Part Data Attributes
|
RPS1E221MCN1GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
RPS1E221MCN1GS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 3333 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Nichicon | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 18 mΩ | |
Height | 11.7 mm | |
Leakage Current | 1.1 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 440 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Shape | FLAT | |
Width | 8.3 mm |