Part Details for RPS1C560MCN1GS by Nichicon Corporation
Results Overview of RPS1C560MCN1GS by Nichicon Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RPS1C560MCN1GS Information
RPS1C560MCN1GS by Nichicon Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for RPS1C560MCN1GS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26T5557
|
Newark | Polymer - Fpcap/ Tp&reel |Nichicon RPS1C560MCN1GS RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3960 / $0.5160 | Buy Now |
DISTI #
493-3850-1-ND
|
DigiKey | CAP ALUM POLY 56UF 20% 16V SMD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1050 In Stock |
|
$0.4329 / $1.3200 | Buy Now |
DISTI #
647-RPS1C560MCN1GS
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 16V 56uF 20% Tol. RoHS: Compliant | 0 |
|
$0.4320 / $1.3200 | Order Now |
DISTI #
70409232
|
RS | 56uF 16V dc Polymer ALUM Electrolytic Capacitor, PS Series 2000h 8(Dia.)x6.7mm | Nichicon RPS1C560MC... more RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks | 0 |
|
$0.3780 | Buy Now |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (SOLID POLYMER), 16V, 20% +TOL, 20% -TOL, 56UF,... more | 800 |
|
$0.6128 / $1.5320 | Buy Now |
DISTI #
RPS1C560MCN1GS
|
Avnet Abacus | Aluminum Polymer Capacitor 56 uF 16 V 20 Radial Can SMD Surface Mount (Alt: RPS1C560MCN1GS) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RPS1C560MCN1GS
RPS1C560MCN1GS CAD Models
RPS1C560MCN1GS Part Data Attributes
|
RPS1C560MCN1GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
RPS1C560MCN1GS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 56uF, Surface Mount, 3333, HALOGEN FREE AND ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 56 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 40 mΩ | |
Height | 6.7 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.179 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 230 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | FLAT | |
Width | 8.3 mm |