Part Details for RPS1A121MCN1GS by Nichicon Corporation
Overview of RPS1A121MCN1GS by Nichicon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RPS1A121MCN1GS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26T5545
|
Newark | Polymer - Fpcap/ Tp&reel |Nichicon RPS1A121MCN1GS RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2890 / $0.3300 | Buy Now |
DISTI #
493-3844-1-ND
|
DigiKey | CAP ALUM POLY 120UF 20% 10V SMD Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2334 In Stock |
|
$0.2885 / $0.9700 | Buy Now |
DISTI #
647-RPS1A121MCN1GS
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 10V 120uF 20% Tol. RoHS: Compliant | 866 |
|
$0.2880 / $0.9700 | Buy Now |
DISTI #
70409228
|
RS | 120uF 10V dc Polymer ALUM Electrolytic Capacitor, PS Series 2000h 8(Dia.)x6.7mm | Nichicon RPS1A121MCN1GS RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3980 / $0.4970 | RFQ |
DISTI #
RPS1A121MCN1GS
|
TTI | Aluminum Organic Polymer Capacitors 10V 120uF 20% Tol. RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.2850 / $0.3470 | Buy Now |
DISTI #
RPS1A121MCN1GS
|
Avnet Abacus | Aluminum Polymer Capacitor, 120 uF, 10 V, � 20%, Radial Can - SMD, Surface Mount (Alt: RPS1A121MCN1GS) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RPS1A121MCN1GS
RPS1A121MCN1GS CAD Models
RPS1A121MCN1GS Part Data Attributes
|
RPS1A121MCN1GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
RPS1A121MCN1GS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 120uF, Surface Mount, 3333, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 3333 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 120 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 30 mΩ | |
Height | 6.7 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.24 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 260 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | FLAT | |
Width | 8.3 mm |
Alternate Parts for RPS1A121MCN1GS
This table gives cross-reference parts and alternative options found for RPS1A121MCN1GS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RPS1A121MCN1GS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PXA10VC120MH70 | Aluminum Electrolytic Capacitor, Aluminum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 120uF, Surface Mount, 3333 | Chemi-Con | RPS1A121MCN1GS vs PXA10VC120MH70 |
FP-010ME121M-PSR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 120uF, Surface Mount, 3333, HALOGEN FREE AND ROHS COMPLIANT | Nichicon Corporation | RPS1A121MCN1GS vs FP-010ME121M-PSR |