Part Details for RPS0500DL2503JN by Vishay Intertechnologies
Overview of RPS0500DL2503JN by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RPS0500DL2503JN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70M1149
|
Newark | Rps 500D L 250K 5% Bo15Na E /Box |Vishay RPS0500DL2503JN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$263.5900 / $287.7400 | Buy Now |
DISTI #
RPS0500DL2503JN
|
Avnet Americas | Resistor, 250 kOhm, ± 5%, 500 W, Thick Film, High Power, Screw - Boxed Product (Development Kits) (Alt: RPS0500DL2503JN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Box | 0 |
|
$221.2920 / $336.0274 | Buy Now |
DISTI #
RPS0500DL2503JN
|
Avnet Abacus | Resistor, 250 kOhm, � 5%, 500 W, Thick Film, High Power, Screw (Alt: RPS0500DL2503JN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |