RPS0500DH1601KB
Description: Fixed Resistor, Metal Glaze/thick Film, 500W, 1600ohm, 5000V, 10% +/-Tol, 150ppm/Cel, Chassis Mount,

Overview of RPS0500DH1601KB by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for RPS0500DH1601KB by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 70M1014
Newark Rps 500D H 1K6 10% Bo15 E /Box |Vishay RPS0500DH1601KB RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 10 $156.1800
  • 25 $150.6400
  • 50 $148.4200
  • 100 $145.1000
$145.1000 / $156.1800 Buy Now
DISTI # RPS0500DH1601KB
Avnet Americas Resistor, 1.6 kOhm, ± 10%, 500 W, Thick Film, High Power, Screw - Boxed Product (Development Kits) (Alt: RPS0500DH1601KB) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 8 Weeks, 0 Days Container: Box 0
  • 15 $156.1730
  • 30 $153.9578
  • 60 $150.6350
  • 90 $147.3121
  • 120 $143.9893
  • 150 $141.7741
  • 1,500 $138.4512
$138.4512 / $156.1730 Buy Now
DISTI # RPS0500DH1601KB
Avnet Abacus Resistor, 1.6 kOhm, � 10%, 500 W, Thick Film, High Power, Screw (Alt: RPS0500DH1601KB) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 11 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for RPS0500DH1601KB by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RPS0500DH1601KB by Vishay Intertechnologies

RPS0500DH1601KB
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
compliant
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Vishay
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
CHASSIS MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
26 mm
Package Length
73 mm
Package Style
Chassis Mount
Package Width
60 mm
Packing Method
BULK
Rated Power Dissipation (P)
500 W
Rated Temperature
25 °C
Resistance
1600 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
150 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
BINDING POST
Tolerance
10%
Working Voltage
5000 V
Want to compare parts?
  1. RPS0500DH1601KB
    Vishay Intertechnologies
    Fixed Resistor, Metal Glaze/thick Film, 500W, 1600ohm, 5000V, 10% +/-Tol, 150ppm/Cel, Chassis Mount,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RPS0500DH1601KB by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RPS0500DH1601KB by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of RPS0500DH1601KB would you like to use for your alert(s)?
  • Please alert me when RPS0500DH1601KB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RPS0500DH1601KB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RPS0500DH1601KB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RPS0500DH1601KB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RPS0500DH1601KB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RPS0500DH1601KB by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: