Part Details for RPS0250DL6201JB by Vishay Intertechnologies
Results Overview of RPS0250DL6201JB by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RPS0250DL6201JB Information
RPS0250DL6201JB by Vishay Intertechnologies is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RPS0250DL6201JB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70M0968
|
Newark | Rps 250D L 6K2 5% Bo15 E /Box |Vishay RPS0250DL6201JB RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$83.4700 / $97.4800 | Buy Now |
DISTI #
RPS0250DL6201JB
|
Avnet Americas | Resistor, 6.2 kOhm, ? 5%, 250 W, Thick Film, High Power, Screw - Boxed Product (Development Kits) (A... more RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 10 Weeks, 0 Days Container: Box | 0 |
|
$76.4557 / $82.1898 | Buy Now |
DISTI #
RPS0250DL6201JB
|
Avnet Abacus | Resistor 62 kOhm 5 250 W Thick Film High Power Screw (Alt: RPS0250DL6201JB) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RPS0250DL6201JB
RPS0250DL6201JB CAD Models
RPS0250DL6201JB Part Data Attributes
|
RPS0250DL6201JB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RPS0250DL6201JB
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 250W, 6200ohm, 5000V, 5% +/-Tol, 150ppm/Cel, Chassis Mount, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 10 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 26 mm | |
Package Length | 73 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 60 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 250 W | |
Rated Temperature | 25 °C | |
Resistance | 6200 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | BINDING POST | |
Tolerance | 5% | |
Working Voltage | 5000 V |
Alternate Parts for RPS0250DL6201JB
This table gives cross-reference parts and alternative options found for RPS0250DL6201JB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RPS0250DL6201JB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RPS0250DL6201JBZA3 | Vishay Intertechnologies | $94.8491 | Fixed Resistor, Metal Glaze/thick Film, 250W, 6200ohm, 5000V, 5% +/-Tol, 150ppm/Cel, Chassis Mount, | RPS0250DL6201JB vs RPS0250DL6201JBZA3 |
RPS0250DL6201JBZA3 | Vishay Sfernice | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 5%, 150ppm, 6200ohm, CHASSIS MOUNT, ROHS COMPLIANT | RPS0250DL6201JB vs RPS0250DL6201JBZA3 |
RPS0250DL6201JNZA3 | Vishay Intertechnologies | $193.7227 | Fixed Resistor, Metal Glaze/thick Film, 250W, 6200ohm, 5000V, 5% +/-Tol, 150ppm/Cel, Chassis Mount, ROHS COMPLIANT | RPS0250DL6201JB vs RPS0250DL6201JNZA3 |