Part Details for RPS0250DL1R80KNZA3 by Vishay Intertechnologies
Overview of RPS0250DL1R80KNZA3 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RPS0250DL1R80KNZA3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55R6541
|
Newark | Rps 250D L 1U8 10% Za3 Bo15Na E /Box |Vishay RPS0250DL1R80KNZA3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$160.5200 / $200.9600 | Buy Now |
DISTI #
RPS0250DL1R80KNZA3
|
Avnet Americas | Resistor, 1.8 Ohm, ± 10%, 250 W, Thick Film, High Power, Screw - Boxed Product (Development Kits) (Alt: RPS0250DL1R80KNZA3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Box | 0 |
|
$134.7584 / $204.6335 | Buy Now |
DISTI #
RPS0250DL1R80KNZA3
|
Avnet Abacus | Resistor, 1.8 Ohm, � 10%, 250 W, Thick Film, High Power, Screw (Alt: RPS0250DL1R80KNZA3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RPS0250DL1R80KNZA3
RPS0250DL1R80KNZA3 CAD Models
RPS0250DL1R80KNZA3 Part Data Attributes
|
RPS0250DL1R80KNZA3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RPS0250DL1R80KNZA3
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 250W, 1.8ohm, 5000V, 10% +/-Tol, 150ppm/Cel, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 26 mm | |
Package Length | 73 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 60 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 250 W | |
Rated Temperature | 25 °C | |
Resistance | 1.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | BINDING POST | |
Tolerance | 10% | |
Working Voltage | 5000 V |
Alternate Parts for RPS0250DL1R80KNZA3
This table gives cross-reference parts and alternative options found for RPS0250DL1R80KNZA3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RPS0250DL1R80KNZA3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RPS0250DL1R80KNZA3 | RES,CHASSIS MOUNT,THICK FILM,1.8 OHMS,10% +/-TOL,-150,150PPM TC, ROHS COMPLIANT | Vishay Sfernice | RPS0250DL1R80KNZA3 vs RPS0250DL1R80KNZA3 |