Part Details for RPS0250DH4000KBZA3 by Vishay Intertechnologies
Results Overview of RPS0250DH4000KBZA3 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RPS0250DH4000KBZA3 Information
RPS0250DH4000KBZA3 by Vishay Intertechnologies is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RPS0250DH4000KBZA3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70M0721
|
Newark | Rps 250D H 400U 10% Za3 Bo15 E /Box |Vishay RPS0250DH4000KBZA3 RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$115.8600 / $124.7000 | Buy Now |
DISTI #
RPS0250DH4000KBZA3
|
Avnet Americas | Resistor, 400 Ohm, ? 10%, 250 W, Thick Film, High Power, Screw - Boxed Product (Development Kits) (A... more RoHS: Not Compliant Min Qty: 15 Package Multiple: 15 Lead time: 10 Weeks, 0 Days Container: Box | 0 |
|
$110.5475 / $115.8538 | Buy Now |
DISTI #
RPS0250DH4000KBZA3
|
Avnet Abacus | Resistor 400 Ohm 10 250 W Thick Film High Power Screw (Alt: RPS0250DH4000KBZA3) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |