Part Details for RPS-CT-50M-38.1-OUT-9 by TE Connectivity
Overview of RPS-CT-50M-38.1-OUT-9 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TCR5RG28A | Toshiba Electronic Devices & Storage Corporation | LDO Regulator, Fixed Output, 2.8 V, 500 mA, WCSP4F | |
TCR3DM18 | Toshiba Electronic Devices & Storage Corporation | LDO Regulator, Fixed Output, 1.8 V, 300 mA, DFN4 | |
TCR3DG18 | Toshiba Electronic Devices & Storage Corporation | LDO Regulator, Fixed Output, 1.8 V, 300 mA, WCSP4E |
Price & Stock for RPS-CT-50M-38.1-OUT-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ6060
|
Newark | Rps-Ct-50M-38.1-Out-9 Rohs Compliant: Yes |Raychem Te Connectivity RPS-CT-50M-38.1-OUT-9 RoHS: Compliant Min Qty: 40 Package Multiple: 50 Date Code: 0 Container: SPOOL | 0 |
|
$397.8600 | Buy Now |
|
Onlinecomponents.com | RPS-CT-50M-38.1-OUT-9 RoHS: Compliant | 0 |
|
$9.5900 / $28.1300 | Buy Now |
DISTI #
RYCRPS-CT-50M-38.1-OUT-9
|
Interstate Connecting Components | RPS-CT-50M-38.1-OUT-9 | 0 |
|
Buy Now | |
|
Master Electronics | RPS-CT-50M-38.1-OUT-9 RoHS: Compliant | 0 |
|
$9.5900 / $28.1300 | Buy Now |