Part Details for RPS-CT-50M-3.2-OUT-2 by TE Connectivity
Overview of RPS-CT-50M-3.2-OUT-2 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TCR5RG28A | Toshiba Electronic Devices & Storage Corporation | LDO Regulator, Fixed Output, 2.8 V, 500 mA, WCSP4F | |
TCR3DM18 | Toshiba Electronic Devices & Storage Corporation | LDO Regulator, Fixed Output, 1.8 V, 300 mA, DFN4 | |
TCR3DG18 | Toshiba Electronic Devices & Storage Corporation | LDO Regulator, Fixed Output, 1.8 V, 300 mA, WCSP4E |
Price & Stock for RPS-CT-50M-3.2-OUT-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
484-RPS-CT-50M-3.2-OUT-2-DS-ND
|
DigiKey | PRINTABLE CONTINOUS TUBING METER Min Qty: 1 Lead time: 25 Weeks Container: Digi-Spool®, Continuous Spool |
161 In Stock |
|
$3.9889 / $6.8400 | Buy Now |
DISTI #
484-RPS-CT-50M-3.2-OUT-2-ND
|
DigiKey | PRINTABLE CONTINOUS TUBING Min Qty: 50 Lead time: 25 Weeks Container: Box |
50 In Stock |
|
$2.5816 / $3.2524 | Buy Now |
DISTI #
650-RPS-CT50M3.2OUT2
|
Mouser Electronics | Heat Shrink Tubing & Sleeves RPS-CT-50M-3.2-OUT-2 Price Per Meter RoHS: Compliant | 200 |
|
$2.3500 / $3.3900 | Buy Now |
DISTI #
ER9612-000
|
TTI | Heat Shrink Tubing & Sleeves RPS-CT-50M-3.2-OUT-2 Price Per Meter RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 50 Container: Spool | Americas - 0 |
|
$2.0700 / $3.0100 | Buy Now |
DISTI #
RYCER9612-000
|
Interstate Connecting Components | RPS-CT-50M-3.2-OUT-2 | 50 |
|
$2.3585 / $2.8925 | Buy Now |