-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AJ2674
|
Newark | Power Supply, Ac-Dc, 12V, 6.3A, 75.6W Rohs Compliant: Yes |Mean Well RPS-75-12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.1500 | Buy Now |
DISTI #
1866-4081-ND
|
DigiKey | AC/DC CONVERTER 12V 76W Min Qty: 1 Lead time: 12 Weeks Container: Box |
142 In Stock |
|
$21.9252 / $24.0500 | Buy Now |
DISTI #
RPS-75-12
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: RPS-75-12) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$18.1000 / $20.5000 | Buy Now |
DISTI #
709-RPS75-12
|
Mouser Electronics | Switching Power Supplies 75.6W 12V 6.3A RoHS: Compliant | 1292 |
|
$20.6600 / $22.9900 | Buy Now |
DISTI #
70069809
|
RS | Power Supply, AC-DC,12V,6.3A,100-264VIn, Open Frame, Pnl Mnt, Medical,76W, RPS Series | MEAN WELL RPS-75-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 43 Weeks, 0 Days Container: Bulk | 0 |
|
$21.4700 | RFQ |
|
Future Electronics | RPS-75 Series 75.6 W Single Output 12 V AC/DC Medical Switching Power Supply RoHS: Compliant pbFree: Yes Min Qty: 63 Package Multiple: 1 Container: Box | 0Box |
|
$20.5000 / $21.5300 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 12V@8.3A - 75.6W - Medical RoHS: Compliant |
800 In Stock |
|
$18.1000 / $20.5000 | Buy Now |
DISTI #
RPS-75-12
|
TME | Power supply: switched-mode, open, 75.6W, 127÷370VDC, 90÷264VAC Min Qty: 1 | 0 |
|
$18.1000 / $20.5000 | RFQ |
|
Ameya Holding Limited | Min Qty: 1 | 4 |
|
$27.2419 / $28.6753 | Buy Now |
DISTI #
000000000003772430
|
Sager | Switching Power Supplies 75.6W 12V 6.3A Min Qty: 1 | 221 |
|
$18.1400 / $20.5200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RPS-75-12
Mean Well
Buy Now
Datasheet
|
Compare Parts:
RPS-75-12
Mean Well
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |